Phoenix Contact MSTB 2.5/ 9-GF Series Straight Pluggable Terminal Block, 9 Contact(s), 5 mm Pitch, 1 Row
- RS Stock No.:
- 882-7765
- Mfr. Part No.:
- 1776760
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 100 units)*
€658.60
(exc. VAT)
€810.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | €6.586 | €658.60 |
*price indicative
- RS Stock No.:
- 882-7765
- Mfr. Part No.:
- 1776760
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Series | MSTB 2.5/ 9-GF | |
| Current | 12A | |
| Pitch | 5mm | |
| Number of Contacts | 9 | |
| Housing Material | PBT | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Standards/Approvals | EU RoHS, CHINA RoHS, CSA, cULus, EU REACH SVHC | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Series MSTB 2.5/ 9-GF | ||
Current 12A | ||
Pitch 5mm | ||
Number of Contacts 9 | ||
Housing Material PBT | ||
Number of Rows 1 | ||
Orientation Straight | ||
Standards/Approvals EU RoHS, CHINA RoHS, CSA, cULus, EU REACH SVHC | ||
Voltage 400V | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 9, Number of rows: 1, Number of positions per row: 9, number of connections: 9, product range: MSTB 2,5/..-GF, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact MSTB 2.5 HC/ 9-GF Series Pluggable Terminal Block 5 mm Pitch 1924046
- Phoenix Contact MSTBV 2.5/ 9-GF Series Straight Pluggable Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact MDSTBV 2.5/ 9-GF Series Pluggable Terminal Block 5 mm Pitch, 2 Row
- Phoenix Contact MDSTB 2.5/ 9-GF Series Pluggable Terminal Block 5 mm Pitch, 2 Row
- Phoenix Contact MSTB 2.5/9-GF-5.08 EX Series Pluggable Terminal Block 5.08 mm Pitch 1795734
- Phoenix Contact MSTB 2.5/ 8-GF Series Straight Pluggable Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact MSTB 2.5/ 6-GF Series Straight Pluggable Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact MSTB 2.5/17-GF Series Straight Pluggable Terminal Block 5 mm Pitch, 1 Row
