Phoenix Contact MSTBV 2.5/ 8-GF Series Straight Pluggable Terminal Block, 8 Contact(s), 5 mm Pitch, 1 Row
- RS Stock No.:
- 882-7825
- Mfr. Part No.:
- 1776948
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 100 units)*
€421.00
(exc. VAT)
€518.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | €4.21 | €421.00 |
*price indicative
- RS Stock No.:
- 882-7825
- Mfr. Part No.:
- 1776948
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MSTBV 2.5/ 8-GF | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 12A | |
| Housing Material | PBT | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MSTBV 2.5/ 8-GF | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 12A | ||
Housing Material PBT | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Voltage 400V | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 8, Number of rows: 1, Number of positions per row: 8, number of connections: 8, product range: MSTBV 2,5/..-GF, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact MSTBV 2.5/ 8-GF-5.08 EX Series Pluggable Terminal Block 5.08 mm Pitch 1796380
- Phoenix Contact MSTBV 2.5 HC/8-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1924583
- Phoenix Contact MSTBV 2.5 HC/ 8-GF Series Pluggable Terminal Block 5 mm Pitch 1924473
- Phoenix Contact MSTBV 2.5/ 8-G Series Pluggable Terminal Block 5 mm Pitch 1753550
- Phoenix Contact MSTBV 2.5/20-GF Series Straight Pluggable Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact MSTBV 2.5/11-GF Series Straight Pluggable Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact MSTBV 2.5/12-GF Series Straight Pluggable Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact MSTBV 2.5/ 3-GF Series Straight Pluggable Terminal Block 5 mm Pitch, 1 Row
