Phoenix Contact MDSTB 2.5/ 3-GFR-5.08 Series Right Angle Pluggable Terminal Block, 3 Contact(s), 5.08 mm Pitch, 2 Row
- RS Stock No.:
- 883-1212
- Mfr. Part No.:
- 1874646
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€205.20
(exc. VAT)
€252.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €4.104 | €205.20 |
*price indicative
- RS Stock No.:
- 883-1212
- Mfr. Part No.:
- 1874646
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MDSTB 2.5/ 3-GFR-5.08 | |
| Product Type | Pluggable Terminal Block | |
| Current | 10A | |
| Pitch | 5.08mm | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Contacts | 3 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Standards/Approvals | CSA, cULus, EU REACH SVHC, EU RoHS, CHINA RoHS | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MDSTB 2.5/ 3-GFR-5.08 | ||
Product Type Pluggable Terminal Block | ||
Current 10A | ||
Pitch 5.08mm | ||
Housing Material Polybutylene Terephthalate | ||
Number of Contacts 3 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Standards/Approvals CSA, cULus, EU REACH SVHC, EU RoHS, CHINA RoHS | ||
Voltage 400V | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 10 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 6, Number of rows: 2, Number of positions per row: 3, number of connections: 6, product range: MDSTB 2,5/..-GF, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.2 mm, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard, Can be aligned! Mounting flange: Order no. 1736771, 1736768. In combination with MVSTB or FKCV plugs, both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plugs is not possible!
Related links
- Phoenix Contact MDSTB 2.5/ 3-GFL-5.08 Series Right Angle Pluggable Terminal Block 5.08 mm Pitch, 2 Row
- Phoenix Contact MDSTBV 2.5/ 3-GFR-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1874688
- Phoenix Contact MDSTB 2.5/ 3-GFR Series Pluggable Terminal Block 5 mm Pitch 1874620
- Phoenix Contact MDSTB 2.5/ 3-GFL Series Right Angle Pluggable Terminal Block 5 mm Pitch, 2 Row
- Phoenix Contact MDSTB 2.5/ 3-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1842377
- Phoenix Contact MDSTB 2.5/ 3-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1762075
- Phoenix Contact MDSTB 2.5/ 2-GFR Series Right Angle Pluggable Terminal Block 5 mm Pitch, 2 Row
- Phoenix Contact MDSTB 2.5/ 3-GF Series Pluggable Terminal Block 5 mm Pitch 1846700
