Phoenix Contact MDSTBV 2.5/ 2-GFR Series Right Angle Pluggable Terminal Block, 2 Contact(s), 5 mm Pitch, 2 Row
- RS Stock No.:
- 883-1341
- Mfr. Part No.:
- 1877779
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€321.65
(exc. VAT)
€395.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €6.433 | €321.65 |
*price indicative
- RS Stock No.:
- 883-1341
- Mfr. Part No.:
- 1877779
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Series | MDSTBV 2.5/ 2-GFR | |
| Current | 10A | |
| Pitch | 5mm | |
| Number of Contacts | 2 | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Standards/Approvals | EU REACH SVHC, CHINA RoHS, CSA, cULus, EU RoHS | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Series MDSTBV 2.5/ 2-GFR | ||
Current 10A | ||
Pitch 5mm | ||
Number of Contacts 2 | ||
Housing Material Polybutylene Terephthalate | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Standards/Approvals EU REACH SVHC, CHINA RoHS, CSA, cULus, EU RoHS | ||
Voltage 400V | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 10 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 4, Number of rows: 2, Number of positions per row: 2, number of connections: 4, product range: MDSTBV 2,5/..-GF, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard, The article can be aligned to create different nos. of positions! In combination with MVSTB or FKCV plug components, both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible!
Related links
- Phoenix Contact MDSTB 2.5/ 2-GFR Series Right Angle Pluggable Terminal Block 5 mm Pitch, 2 Row
- Phoenix Contact MDSTBV 2.5/ 2-GFR-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1836480
- Phoenix Contact MDSTBV 2.5/ 2-GFL Series Right Angle Pluggable Terminal Block 5 mm Pitch, 2 Row
- Phoenix Contact MDSTBV 2.5/ 3-GFR-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1874688
- Phoenix Contact MDSTBV 2.5/ 3-GFR Series Pluggable Terminal Block 5 mm Pitch 1874662
- Phoenix Contact MDSTBV 2.5/ 2-GFL-5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 2 Row
- Phoenix Contact MDSTBV 2.5/ 2-GF Series Pluggable Terminal Block 5 mm Pitch 1846085
- Phoenix Contact MDSTBV 2.5/ 2-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1845633
