Phoenix Contact MKDSD 1.5/7-3.81 Series Horizontal PCB Terminal Block, 7 Contact(s), 3.81 mm Pitch, 1 Row
- RS Stock No.:
- 883-2808
- Mfr. Part No.:
- 1705595
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€274.00
(exc. VAT)
€337.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €5.48 | €274.00 |
*price indicative
- RS Stock No.:
- 883-2808
- Mfr. Part No.:
- 1705595
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MKDSD 1.5/7-3.81 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Housing Material | Polyamide | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Standards/Approvals | No | |
| Voltage | 320V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MKDSD 1.5/7-3.81 | ||
Product Type PCB Terminal Block | ||
Pitch 3.81mm | ||
Current 8A | ||
Housing Material Polyamide | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Standards/Approvals No | ||
Voltage 320V | ||
- COO (Country of Origin):
- BG
PCB Terminal block, nominal current: 8 A, rated voltage (III/2): 320 V, nominal cross section: 1.5 mm², Number of potentials: 7, Number of rows: 1, Number of positions per row: 7, product range: MKDSD 1,5, pitch: 3.81 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 2.7 mm, type of packaging: packed in cardboard
Related links
- Phoenix Contact MKDSD 1.5/12-3.81 Series Horizontal PCB Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MKDSD 1.5/11-3.81 Series Horizontal PCB Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MKDSD 1.5/9-3.81 Series Horizontal PCB Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MKDSD 1.5/10-3.81 Series Horizontal PCB Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MKDSD 1.5/6-3.81 Series Horizontal PCB Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact SPTA 1.5/7-3.81 Series 45° PCB Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MCO 1.5/7-GL-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact SMC 1.5/ 7-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
