Phoenix Contact MK3DS 1.5/3-5.08-BC Series Horizontal PCB Terminal Block, 3 Contact(s), 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 883-2858
- Mfr. Part No.:
- 1706426
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 883-2858
- Mfr. Part No.:
- 1706426
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | MK3DS 1.5/3-5.08-BC | |
| Current | 15A | |
| Pitch | 5.08mm | |
| Number of Contacts | 3 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Standards/Approvals | No | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series MK3DS 1.5/3-5.08-BC | ||
Current 15A | ||
Pitch 5.08mm | ||
Number of Contacts 3 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Standards/Approvals No | ||
Voltage 400V | ||
- COO (Country of Origin):
- DE
PCB Terminal block, Number of positions per row: 3, product range: MK3DS 1,5/..- BC, pitch: 5.08 mm, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!
Related links
- Phoenix Contact MK3DS 1.5/2-5.08-BC Series Horizontal PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MK3DS 1.5/7-5.08 Series Straight PCB Terminal Block 5.08 mm Pitch, 3 Row
- Phoenix Contact MK4DS 1.5/3-5.08-BCD Series Horizontal PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MK3DS 3/3-5.08 Series Straight PCB Terminal Block 5.08 mm Pitch, 3 Row
- Phoenix Contact MK4DS 1.5/3-5.08-A GNYE Series Horizontal PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MKDS 3/3-B-5.08 BU Series Horizontal PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact PT 1.5/3-5.0-H Series Horizontal PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact KDSP 1.5/3 Series Horizontal PCB Terminal Block 5 mm Pitch, 1 Row
