Phoenix Contact MK4DS 1.5/2-5.08-BCD Series Horizontal PCB Terminal Block, 2 Contact(s), 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 883-2864
- Mfr. Part No.:
- 1706947
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 883-2864
- Mfr. Part No.:
- 1706947
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | MK4DS 1.5/2-5.08-BCD | |
| Pitch | 5.08mm | |
| Current | 15A | |
| Number of Contacts | 2 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Standards/Approvals | No | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series MK4DS 1.5/2-5.08-BCD | ||
Pitch 5.08mm | ||
Current 15A | ||
Number of Contacts 2 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Standards/Approvals No | ||
Voltage 400V | ||
- COO (Country of Origin):
- PL
PCB Terminal block, nominal current: 15 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², Number of potentials: 8, Number of rows: 4, Number of positions per row: 2, product range: MK4DS 1,5/..- BCD, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!
Related links
- Phoenix Contact MK4DS 1.5/3-5.08-BCD Series Horizontal PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MK4DS 1.5/3-5.08-A GNYE Series Horizontal PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MK4DS 1.5/2-5.08 Series PCB Terminal Block 5.08 mm Pitch 1868827
- Phoenix Contact MK3DS 1.5/2-5.08-BC Series Horizontal PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MKDSN 1.5/2-5.08 HT BK Series Horizontal PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MKDS 1.5/2-5.08 HT BK Series Horizontal PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MKDSN 2.5/2-5.08 HT BK Series Horizontal PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact ZFKDSA 2.5-5.08- 2 Series Horizontal PCB Terminal Block 5.08 mm Pitch, 1 Row
