Phoenix Contact DFK-PC 4/ 5-G-7.62-FS4.8 Series Straight Pluggable Terminal Block, 5 Contact(s), 7.62 mm Pitch, 1 Row
- RS Stock No.:
- 883-3322
- Mfr. Part No.:
- 1861183
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€506.85
(exc. VAT)
€623.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €10.137 | €506.85 |
*price indicative
- RS Stock No.:
- 883-3322
- Mfr. Part No.:
- 1861183
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | DFK-PC 4/ 5-G-7.62-FS4.8 | |
| Product Type | Pluggable Terminal Block | |
| Current | 15A | |
| Pitch | 7.62mm | |
| Number of Contacts | 5 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Standards/Approvals | CHINA RoHS, EU RoHS, EU REACH SVHC, cULus, CSA | |
| Voltage | 800V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series DFK-PC 4/ 5-G-7.62-FS4.8 | ||
Product Type Pluggable Terminal Block | ||
Current 15A | ||
Pitch 7.62mm | ||
Number of Contacts 5 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Standards/Approvals CHINA RoHS, EU RoHS, EU REACH SVHC, cULus, CSA | ||
Voltage 800V | ||
- COO (Country of Origin):
- PL
Feed-through header, nominal cross section: 4 mm², color: green, nominal current: 15 A, rated voltage (III/2): 400 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 5, Number of rows: 1, Number of positions per row: 5, number of connections: 5, product range: DFK-PC 4/..-G -FS4,8, pitch: 7.62 mm, connection method: Slip-on connection, mounting: Direct mounting, Stecksystem: POWER COMBICON 4, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact DFK-PC 4/ 9-G-7.62-FS4.8 Series Straight Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact DFK-PC 4/12-G-7.62-FS4.8 Series Straight Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact DFK-PC 4/ 8-G-7.62-FS4.8 Series Straight Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact DFK-PC 4/10-G-7.62-FS4.8 Series Straight Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact DFK-PC 4/ 7-G-7.62-FS4.8 Series Straight Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact DFK-PC 4/ 2-G-7.62-FS4.8 Series Straight Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact DFK-PC 4/11-G-7.62-FS4.8 Series Pluggable Terminal Block 7.62 mm Pitch 1861248
- Phoenix Contact DFK-PC 4/ 4-G-7.62-FS4.8 Series Pluggable Terminal Block 7.62 mm Pitch 1861170
