Amphenol Communications Solutions Dubox Series Right Angle Through Hole PCB Header, 3 Contact(s), 2.54 mm Pitch, 1 Row,
- RS Stock No.:
- 885-6173
- Distrelec Article No.:
- 304-44-393
- Mfr. Part No.:
- 76382-303LF
- Manufacturer:
- Amphenol Communications Solutions
Add 100 more to save €15.70
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€6.74
(exc. VAT)
€8.29
(inc. VAT)
- Plus 400 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.674 | €6.74 | - |
| 100 - 490 | €0.517 | €5.17 | €15.70 |
| 500 - 1990 | €0.45 | €4.50 | €112.00 |
| 2000 - 4990 | €0.37 | €3.70 | €608.00 |
| 5000 + | €0.325 | €3.25 | €1,745.00 |
*price indicative
- RS Stock No.:
- 885-6173
- Distrelec Article No.:
- 304-44-393
- Mfr. Part No.:
- 76382-303LF
- Manufacturer:
- Amphenol Communications Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | PCB Header | |
| Series | Dubox | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 3 | |
| Housing Material | Glass Filled Thermoplastic Polyester | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.43mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Mating Pin Length | 5mm | |
| Standards/Approvals | No | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type PCB Header | ||
Series Dubox | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 3 | ||
Housing Material Glass Filled Thermoplastic Polyester | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.43mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Mating Pin Length 5mm | ||
Standards/Approvals No | ||
Voltage 1kV | ||
Unshrouded Header - Single Row,Through Hole
2.54 mm FCI Bergstik
Related links
- Amphenol Communications Solutions Dubox Series Right Angle Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Dubox Series Straight Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Dubox Series Right Angle Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Dubox Series Right Angle Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Dubox Series Right Angle Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Dubox Series Right Angle Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Dubox Series Right Angle Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Dubox Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
