RS PRO Right Angle Through Hole Pluggable Terminal Block, 8 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 897-1284
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 20 more to save 21%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€8.65
(exc. VAT)
€10.64
(inc. VAT)
In Stock
- Plus 970 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | €0.865 | €8.65 | - |
| 20 - 90 | €0.676 | €6.76 | 21% |
| 100 - 240 | €0.542 | €5.42 | 37% |
| 250 - 490 | €0.474 | €4.74 | 45% |
| 500 + | €0.44 | €4.40 | 49% |
*price indicative
- RS Stock No.:
- 897-1284
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Pluggable Terminal Block | |
| Current | 15A | |
| Pitch | 5.08mm | |
| Number of Contacts | 8 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 5.08mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 4.5mm | |
| Standards/Approvals | UL94-V0, LR, Flame Resistant | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Pluggable Terminal Block | ||
Current 15A | ||
Pitch 5.08mm | ||
Number of Contacts 8 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 5.08mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 4.5mm | ||
Standards/Approvals UL94-V0, LR, Flame Resistant | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
RS 5.08mm Horizontal PCB Terminal Block Headers
5.08mm pitch horizontal mount PCB terminal block headers made from green UL94-V0 flame retardant PA with a closed end design and polarised mouldings. These 5.08mm pluggable PCB terminal block headers have guided pin alignment and mate with 5.08mm pitch female terminal block plug connectors, see stock number 897-1219 typically
Related links
- RS PRO Right Angle Through Hole Pluggable Terminal Block 5.08 mm Pitch Shrouded
- RS PRO Right Angle Through Hole Pluggable Terminal Block 5.08 mm Pitch Shrouded
- RS PRO Right Angle Through Hole Pluggable Terminal Block 5.08 mm Pitch Shrouded
- RS PRO Right Angle Through Hole Pluggable Terminal Block 5.08 mm Pitch Shrouded
- RS PRO Right Angle Through Hole Pluggable Terminal Block 5.08 mm Pitch Shrouded
- RS PRO Right Angle Through Hole Pluggable Terminal Block 5 mm Pitch Shrouded
- RS PRO Right Angle Through Hole Pluggable Terminal Block 3.5 mm Pitch Shrouded
- RS PRO Right Angle Through Hole Pluggable Terminal Block 3.81 mm Pitch Shrouded
