Samtec SHF Series Straight Through Hole PCB Header, 10 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 901-1863
- Mfr. Part No.:
- SHF-105-01-L-D-TH
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 10 more to save 20%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€4.97
(exc. VAT)
€6.11
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €2.485 | €4.97 | - |
| 10 - 48 | €1.985 | €3.97 | 20% |
| 50 - 98 | €1.70 | €3.40 | 31% |
| 100 - 248 | €1.535 | €3.07 | 38% |
| 250 + | €1.40 | €2.80 | 43% |
*price indicative
- RS Stock No.:
- 901-1863
- Mfr. Part No.:
- SHF-105-01-L-D-TH
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | SHF | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 1.27mm | |
| Housing Material | LCP | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Row Pitch | 1.27mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 1.91mm | |
| Contact Gender | Male | |
| Mating Pin Length | 3.05mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series SHF | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 1.27mm | ||
Housing Material LCP | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Row Pitch 1.27mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 1.91mm | ||
Contact Gender Male | ||
Mating Pin Length 3.05mm | ||
Standards/Approvals No | ||
Samtec PCB Board, Phosphor Bronze Contact Material, Solder Termination Type - SHF Series - SHF-105-01-L-D-TH
Whether you're working on a prototype or permanent computing solution, turn to this PCB header from Samtec. It gives you a secure connection between PCBs with a sturdy wire-to-board installation. This header has contact pins arranged in two symmetrical rows of five, giving you up to 10 electrical connections for versatility. A pitch of 1.27mm helps to save space on your board. You can rely on this product to deliver a steady signal, as its gold-plated phosphor bronze contacts are highly conductive and resistant to corrosion.
Features & Benefits
• Performs reliably in challenging conditions, thanks to a broad operating temperature range between -55°C and +125°C
• Through-hole mounting ensures secure and simple installation
• Polarisation notch included for accurate positioning
• Insulated with heat-resistant liquid crystal polymer to minimise the risk of overheating
Applications
• Robotics engineering
• Consumer electronics
• Telecommunications
Is this PCB header shrouded?
Yes, the unit comes with a plastic shroud that protects the contact pins from mechanical damage. It also minimises the risk of short circuits for enhanced safety and effective data transmission.
Related links
- Samtec SHF Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- Samtec SHF Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec SHF Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- Samtec SHF Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec SHF Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- Samtec SHF Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec SHF Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- Samtec SHF Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
