Samtec SHF Series Straight Through Hole PCB Header, 20 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 901-1885
- Mfr. Part No.:
- SHF-110-01-L-D-TH
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 10 more to save €7.80
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€7.82
(exc. VAT)
€9.62
(inc. VAT)
In Stock
- Plus 774 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €3.91 | €7.82 | - |
| 10 - 48 | €3.13 | €6.26 | €7.80 |
| 50 - 98 | €2.665 | €5.33 | €62.25 |
| 100 - 248 | €2.405 | €4.81 | €150.50 |
| 250 + | €2.20 | €4.40 | €427.50 |
*price indicative
- RS Stock No.:
- 901-1885
- Mfr. Part No.:
- SHF-110-01-L-D-TH
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | SHF | |
| Current | 3A | |
| Pitch | 1.27mm | |
| Number of Contacts | 20 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 1.27mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 1.91mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Mating Pin Length | 3.05mm | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series SHF | ||
Current 3A | ||
Pitch 1.27mm | ||
Number of Contacts 20 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Row Pitch 1.27mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 1.91mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Mating Pin Length 3.05mm | ||
Samtec PCB Header, Phosphor Bronze Contacts, Solder Termination Method - SHF Series - SHF-110-01-L-D-TH
Make multiple connections with just one block thanks to this 20-way PCB header from Samtec. It has metal contact pins arranged in two symmetrical rows of ten to deliver data or power from a single module. A shrouded enclosure protects the header pins from external pressures, so you can count on a secure fit from wire to board. The straight-bodied orientation and simple through-hole mounting make installation of this unit a breeze, saving time and labour.
Features & Benefits
• Broad operating temperature range of -55°C to +125°C covers use in harsh conditions
• Polarising notch gives a helping hand with positioning for accurate mating
• Highly conductive phosphor bronze contacts come gold-plated on posts for extra strength
• Liquid crystal polymer insulation prevents overheating during use
• Solder terminated for secure installation that withstands industrial vibrations
Applications
• Electronic device manufacturing
• Data server racks
• IT security and computing
• Communications industry
What's the pitch on this PCB header?
The headers' contacts sit at a standard 1.27mm pitch, making this component a compact choice for multiple electronic applications.
Related links
- Samtec SHF Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- Samtec SHF Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec SHF Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec SHF Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- Samtec SHF Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- Samtec SHF Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec SHF Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- Samtec SHF Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
