Samtec EHT Series Straight Surface PCB Header, 50 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Image representative of range

Get a bulk buy discount

Add 10 more to save €8.10

View bulk pricing options

Subtotal (1 unit)*

€16.28

(exc. VAT)

€20.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€16.28-
10 - 49€15.47€8.10
50 - 99€14.68€80.00
100 - 249€13.95€233.00
250 +€13.26€755.00

*price indicative

RS Stock No.:
901-2282
Mfr. Part No.:
EHT-125-01-L-D-SM
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

EHT

Pitch

2mm

Current

3A

Number of Contacts

50

Housing Material

LCP

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Material

Phosphor Bronze

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Row Pitch

2mm

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

125°C

Mating Pin Length

3.05mm

Standards/Approvals

No

Samtec EHT Series 2.00mm Shrouded IDC PCB Ejector Headers


EHT series 2.00mm pitch shrouded double row PCB IDC headers with polarizing notch for accurate mating, ejector latches and gold plated contacts. These EHT series 2.00mm PCB ejector headers are available as vertical or right angle PCB through hole or PCB SMT mount with up to 50 contacts. For mating connectors see TCSD series IDC socket ribbon cable assemblies.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy