Samtec STMM Series Right Angle Through Hole PCB Header, 34 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 901-2529
- Mfr. Part No.:
- STMM-117-02-L-D-RA
- Manufacturer:
- Samtec
Image representative of range
Get a bulk buy discount
Add 10 more to save €3.10
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€12.64
(exc. VAT)
€15.54
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €6.32 | €12.64 | - |
| 10 - 48 | €6.01 | €12.02 | €3.10 |
| 50 - 98 | €5.70 | €11.40 | €31.00 |
| 100 - 248 | €5.425 | €10.85 | €89.50 |
| 250 + | €5.15 | €10.30 | €292.50 |
*price indicative
- RS Stock No.:
- 901-2529
- Mfr. Part No.:
- STMM-117-02-L-D-RA
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | STMM | |
| Pitch | 2mm | |
| Current | 3A | |
| Number of Contacts | 34 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 2mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 2.29mm | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Mating Pin Length | 3.05mm | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series STMM | ||
Pitch 2mm | ||
Current 3A | ||
Number of Contacts 34 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Row Pitch 2mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 2.29mm | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Mating Pin Length 3.05mm | ||
Samtec STMM Series 2.0mm Shrouded PCB IDC Header
STMM series 2.00mm pitch shrouded double row IDC PCB headers with polarizing notch for accurate mating and gold plated contacts. These STMM series 2.00mm PCB headers are available as vertical or right angle PCB through hole mounting or PCB SMT mount with up to 50 contacts. For mating connectors see TCSD series IDC socket ribbon cable assemblies
Related links
- Samtec STMM Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Samtec STMM Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec STMM Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec STMM Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec STMM Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec STMM Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec STMM Series Right Angle Through Hole PCB Header 2.0mm Pitch Shrouded
- Samtec STMM Series Right Angle Through Hole PCB Header 2.0mm Pitch Shrouded
