HARTING SEK 19 Series Straight Through Hole PCB Header, 64 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 box of 50 units)*

€437.40

(exc. VAT)

€538.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
50 - 200€8.748€437.40
250 - 450€7.584€379.20
500 +€7.13€356.50

*price indicative

RS Stock No.:
923-0418
Mfr. Part No.:
09195646914
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

PCB Header

Series

SEK 19

Current

1A

Pitch

2.54mm

Number of Contacts

64

Housing Material

Polycyclohexylenedimethylene Terephthalate

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

1000V

COO (Country of Origin):
CH

High Temperature Headers


A range of the High Temperature Harting SEK SMC Board Connector Headers with short levers and a pin length of 2.9 mm.

The temperature range of these SEK SMC Headers is -55 to +125 °C with a maximum of 240 °C for 60 s during reflow soldering. The higher temperature limit includes the local ambient and heating effect of the contacts under load.

Performance level 2

PCB hole Ø 1± 0.1 mm

Note

Stock numbers 693-5693 and 426-4208 are the Angled solder pin versions.

Approvals

UL: E102079; CSA: 98267

Standards

IDC; BT224; DIN41651; DIN EN 60603-13

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy