ERNI MiniBridge Series Right Angle Surface PCB Header, 6 Contact(s), 1.27 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

€1,052.00

(exc. VAT)

€1,294.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 2000€1.052€1,052.00
3000 +€1.011€1,011.00

*price indicative

RS Stock No.:
923-1972
Distrelec Article No.:
304-65-405
Mfr. Part No.:
214013 / 214013-E
Manufacturer:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Product Type

PCB Header

Series

MiniBridge

Pitch

1.27mm

Current

8A

Housing Material

LCP

Number of Contacts

6

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Plating

Gold

Contact Material

Copper Alloy

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

150°C

Standards/Approvals

No

Voltage

300V

COO (Country of Origin):
DE

90° Single Row SMT Plug


The plastic housing is able to withstand high temperatures making it suitable for lead-free reflow soldering processes.

Pick-and-place cover for automated assembly

Reliable retention force due to ruggedized metal clips on both sides of the plug

Two pegs (round and oval) to aid EXACT positioning on the PCB

Guiding element

1.27 mm ERNI Minibridge™ Cable System


Ideally suited for diverse sensor, actuator, power-supply and data applications in the fields of automotive and industrial electronics, computer technology, consumer electronics and medical device technology. Despite its very small dimensions this system offers a high current capacity of up to 4A (at 20°C, depending on the cable)

Contact resistance <25 mΩ

Insulation resistance >104

MΩ

500 mating cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy