HARTING SEK 18 Series Straight Through Hole PCB Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 923-4839
- Mfr. Part No.:
- 09185106324
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 500 more to save €39.50
View bulk pricing optionsSubtotal (1 box of 100 units)*
€124.40
(exc. VAT)
€153.00
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
- Plus 400 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 100 - 400 | €1.244 | €124.40 | - |
| 500 - 900 | €1.165 | €116.50 | €39.50 |
| 1000 - 2400 | €1.134 | €113.40 | €110.00 |
| 2500 - 4900 | €1.104 | €110.40 | €350.00 |
| 5000 + | €1.076 | €107.60 | €840.00 |
*price indicative
- RS Stock No.:
- 923-4839
- Mfr. Part No.:
- 09185106324
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | SEK 18 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series SEK 18 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 1A | ||
Housing Material Polybutylene Terephthalate | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 1kV | ||
- COO (Country of Origin):
- RO
Harting SEK 18 Series PCB Header, 2.54mm Pitch, 10 Contacts - 09185106324
This PCB header is an essential electronic component connector designed for efficient wire-to-board applications. With a straight body orientation and shrouded design, it features a 2.54mm pitch connector and accommodates up to 10 contacts across 2 rows. Primed for through-hole mounting, this connector ensures a solid and reliable connection, making it ideal for various electrical projects.
Features & Benefits
• Shrouded design protects contacts from damage and misalignment
• Male PCB connector ensures secure connectivity with PCB sockets
• Crafted from copper alloy for enhanced conductivity and durability
• Solder termination method allows for strong, permanent connections
• Supports a current rating of 1.0A for versatile applications
• Simple installation process facilitates rapid prototype development
Applications
• Used for connecting various electronic components in automation systems
• Ideal for circuit board assemblies in electrical devices
• Utilised in mechanical systems requiring reliable power transfer
• Effective in environments needing compact and efficient wiring solutions
What type of connection method does this connector employ?
The product employs a solder termination method, providing a strong and permanent connection suitable for stable electronic assemblies.
How does the design impact its functionality in specific projects?
The shrouded design prevents contact damage and misalignment, promoting reliability in circuit connections during assembly and operation.
What are the benefits of using this connector in automation applications?
With its compact size and 2.54mm pitch, it integrates seamlessly into automation systems, allowing for efficient and reliable electrical connections essential for performance.
Related links
- HARTING SEK 18 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- HARTING SEK 18 Series PCB Header 2.54 mm Pitch Shrouded
- HARTING SEK 18 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- HARTING SEK 18 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- HARTING SEK 18 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- HARTING SEK 18 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- HARTING SEK 18 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- HARTING SEK 18 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
