Dialight 551-0707F Yellow Right Angle PCB LED Indicator 5 mm (T-1 3/4), 1 LEDs 7.5 VSingle Colour
- RS Stock No.:
- 171-1272
- Mfr. Part No.:
- 551-0707F
- Manufacturer:
- Dialight
Subtotal (1 bag of 100 units)*
€80.30
(exc. VAT)
€98.80
(inc. VAT)
Temporarily out of stock
- Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | €0.803 | €80.30 |
*price indicative
- RS Stock No.:
- 171-1272
- Mfr. Part No.:
- 551-0707F
- Manufacturer:
- Dialight
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Product Type | PCB LED Indicator | |
| LED Colour | Yellow | |
| Sub Type | Single Colour | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 30mA | |
| Mount Type | Through Hole | |
| Number of Pins | 2 | |
| Viewing Angle | 60 ° | |
| LED Orientation | Right Angle | |
| Minimum Supply Voltage | 7.5V | |
| LED Material | GaP, GaAsP | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 12.6mcd | |
| Standards/Approvals | RoHS | |
| Length | 8.89mm | |
| Power Dissipation | 80mW | |
| Lens Colour | Yellow | |
| LED Size | 5 mm (T-1 3/4) | |
| Lens Finish | Diffused | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Product Type PCB LED Indicator | ||
LED Colour Yellow | ||
Sub Type Single Colour | ||
Number of LEDs 1 | ||
Maximum Forward Current 30mA | ||
Mount Type Through Hole | ||
Number of Pins 2 | ||
Viewing Angle 60 ° | ||
LED Orientation Right Angle | ||
Minimum Supply Voltage 7.5V | ||
LED Material GaP, GaAsP | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 12.6mcd | ||
Standards/Approvals RoHS | ||
Length 8.89mm | ||
Power Dissipation 80mW | ||
Lens Colour Yellow | ||
LED Size 5 mm (T-1 3/4) | ||
Lens Finish Diffused | ||
- COO (Country of Origin):
- MX
Dialight 551-xx07 Series LED CBI® Circuit Board Indicators
Dialight's 551-xx07 series are a family of LED CBI® circuit board indicators. The consist of one 3mm (T-1) LED in a black plastic housing with a high centreline of 4.45mm. The black housing offers a high contrast whilst holding the LED at a right angle. They have 2 pins for through-hole mounting. The 551-xx07 PCB LED indicators are available in high efficiency, integral resistor, low current and bi-colour LED options.
Features of the 551-xx07 PCB LED indicators:
3mm through hole LEDs
Variety of colours
Right angle black housing
Compatible with 551-xx07-004 QuadBlock
PCB LED Indicators, Dialight
Related links
- Dialight Yellow Right Angle PCB LED Indicator 5 mm (T-1 3/4), 1 LEDs 7.5 VSingle Colour
- Dialight 551-0607F Green Right Angle PCB LED Indicator 5 mm (T-1 3/4), 1 LEDs 7.5 VSingle Colour
- Dialight Green Right Angle PCB LED Indicator 5 mm (T-1 3/4), 1 LEDs 7.5 VSingle Colour
- Dialight 550-0707F Green Right Angle PCB LED Indicator 5 mm (T-1 3/4), 1 LEDs 7.5 VSingle Colour
- Dialight 550-0807F Yellow Right Angle PCB LED Indicator 5 mm (T-1 3/4), 1 LEDs 7.5 VSingle Colour
- Dialight Red Right Angle PCB LED Indicator 5 mm (T-1 3/4), 1 LEDs 7.5 VSingle Colour
- Dialight 550-0507F Red Right Angle PCB LED Indicator 5 mm (T-1 3/4), 1 LEDs 7.5 VSingle Colour
- Dialight 551-1207F Yellow Right Angle PCB LED Indicator 5 mm (T-1 3/4), 1 LEDs 1.8 VSingle Colour
