Dialight 550-2307F Yellow Right Angle PCB LED Indicator 5 mm (T-1 3/4), 1 LEDs 2.6 VSingle Colour

Subtotal (1 bag of 100 units)*

€48.00

(exc. VAT)

€59.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 300 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 +€0.48€48.00

*price indicative

RS Stock No.:
171-1301
Mfr. Part No.:
550-2307F
Manufacturer:
Dialight
Find similar products by selecting one or more attributes.
Select all

Brand

Dialight

LED Colour

Yellow

Product Type

PCB LED Indicator

Number of LEDs

1

Sub Type

Single Colour

Mount Type

Through Hole

Maximum Forward Current

30mA

Number of Pins

2

Viewing Angle

50 °

Minimum Supply Voltage

2.6V

LED Orientation

Right Angle

LED Material

GaP, GaAsP

Multicolour/Single Colour

Single Colour

Luminous Intensity

6.3mcd

Standards/Approvals

UL 94 V-0, RoHS, MIL-STD-202F

Length

13.85mm

LED Size

5 mm (T-1 3/4)

Power Dissipation

80mW

Lens Finish

Diffused

Lens Colour

Yellow

Series

550

Dialight 550-xx07 Series LED CBI® Circuit Board Indicators


The 550-xx07, from Dialight, are LED circuit board indicators from their CBI® family. They contain one 5mm through-hole LED in a black plastic housing with a sloped back. Their black housings enable a high contrast and housing standoffs help with the cleaning of the PCB. They are available in general purpose, integral resistor, low current, high efficiency, bi-colour and super bright LED options.

Features of the 550-xx07 PCB LED indicators:

1 x 5mm LED

Through-hole mounting

Variety of colour options

Black plastic housing

Sloped back with standoffs

Compatible with 550-xx07 dual block and 550-xx07-004 quad block

PCB LED Indicators, Dialight


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy