Dialight 553-0211F Red Right Angle PCB LED Indicator 5 mm (T-1 3/4), 2 LEDs 2.2 VSingle Colour

Subtotal (1 bag of 50 units)*

€56.90

(exc. VAT)

€70.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
50 +€1.138€56.90

*price indicative

RS Stock No.:
171-1312
Mfr. Part No.:
553-0211F
Manufacturer:
Dialight
Find similar products by selecting one or more attributes.
Select all

Brand

Dialight

Product Type

PCB LED Indicator

LED Colour

Red

Sub Type

Single Colour

Number of LEDs

2

Mount Type

Through Hole

Maximum Forward Current

30mA

Number of Pins

4

Viewing Angle

60 °

LED Orientation

Right Angle

Minimum Supply Voltage

2.2V

LED Material

GaP, GaAsP

Multicolour/Single Colour

Single Colour

Luminous Intensity

1.6mcd

Standards/Approvals

MIL-STD-202F, UL 94 V-0, RoHS

Length

8.1mm

Lens Colour

Red

Lens Finish

Diffused

LED Size

5 mm (T-1 3/4)

Power Dissipation

80mW

Series

553

Dialight 553-xxxx Series LED CBI® Circuit Board Indicators


The 553-xxxx series, from Dialight, are PCB LED indicators. They are a part of Dialight's CBI® circuit board indicator family. The 553-xxxx consist of two 3mm (T-1) LEDs with a right-angle black plastic housing. The black package also offers a high contrast to the LED light. The 553-xxxx family are bi-level indicators with through-hole mounting. Their bi-level design makes them ideal for space concious board applications. The 553-xxxx has high efficiency, low current, resistor, bi-colour and non-diffused LED options.

Features of the 553-xxxx PCB LED indicators:

2 x 3mm (T-1) LEDs

Bi-level black plastic housing

Right angle package

Variety of LED colours

High reliability

Vibration and shock resistant

PCB LED Indicators, Dialight


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy