Dialight 555-4001F Red Right Angle PCB LED Indicator 5 mm (T-1 3/4), 4 LEDs 2 VSingle Colour

Subtotal (1 bag of 100 units)*

€509.90

(exc. VAT)

€627.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 +€5.099€509.90

*price indicative

RS Stock No.:
171-1324
Mfr. Part No.:
555-4001F
Manufacturer:
Dialight
Find similar products by selecting one or more attributes.
Select all

Brand

Dialight

LED Colour

Red

Product Type

PCB LED Indicator

Number of LEDs

4

Sub Type

Single Colour

Maximum Forward Current

30mA

Mount Type

Through Hole

Number of Pins

8

Viewing Angle

40 °

Minimum Supply Voltage

2V

LED Orientation

Right Angle

LED Material

GaAsP, GaP

Multicolour/Single Colour

Single Colour

Luminous Intensity

1.2mcd

Length

10.29mm

Standards/Approvals

RoHS

Power Dissipation

80mW

Lens Finish

Diffused

Lens Colour

Red

LED Size

5 mm (T-1 3/4)

Dialight 555-4 Series LED CBI® Circuit Board Indicators


The 555-4xxx series, from Dialight, are quad LED CBI® circuit board indicators. These PCB LED indicators contain four 2mm (T-3/4) LEDs within a black plastic housing. The housing sits the LEDs at a right angle to the board whilst providing a high contrast between itself and the LED. The 555-4xxx is available with general purpose and integral resistor LED types.

Features of the 555-4xxx PCB LED indicators:

4 x 2mm (T-3/4) LEDs

Variety of colours

Black plastic housing

Right angle

Through-hole mounting

Compatible with 555-2xxx Single Block

PCB LED Indicators, Dialight


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy