Dialight 551-0207F Green Right Angle PCB LED Indicator 3 mm (T-1), 1 LEDs 2.1 VSingle Colour

Subtotal (1 bag of 100 units)*

€44.90

(exc. VAT)

€55.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 25 January 2027
  • Plus 900 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 +€0.449€44.90

*price indicative

RS Stock No.:
171-1679
Mfr. Part No.:
551-0207F
Manufacturer:
Dialight
Find similar products by selecting one or more attributes.
Select all

Brand

Dialight

LED Colour

Green

Product Type

PCB LED Indicator

Number of LEDs

1

Sub Type

Single Colour

Mount Type

Through Hole

Maximum Forward Current

60mA

Number of Pins

2

Viewing Angle

45 °

Minimum Supply Voltage

2.1V

LED Orientation

Right Angle

LED Material

GaP, GaAsP

Multicolour/Single Colour

Single Colour

Luminous Intensity

16mcd

Length

8.89mm

Standards/Approvals

RoHS

Power Dissipation

80mW

Lens Finish

Tinted, Diffused

Lens Colour

Green

LED Size

3 mm (T-1)

Dialight 551-xx07 Series LED CBI® Circuit Board Indicators


Dialight's 551-xx07 series are a family of LED CBI® circuit board indicators. The consist of one 3mm (T-1) LED in a black plastic housing with a high centreline of 4.45mm. The black housing offers a high contrast whilst holding the LED at a right angle. They have 2 pins for through-hole mounting. The 551-xx07 PCB LED indicators are available in high efficiency, integral resistor, low current and bi-colour LED options.

Features of the 551-xx07 PCB LED indicators:

3mm through hole LEDs

Variety of colours

Right angle black housing

Compatible with 551-xx07-004 QuadBlock

PCB LED Indicators, Dialight


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy