Dialight 550-3505 Red, Green Right Angle PCB LED Indicator 5 mm (T-1 3/4), 2 LEDs 2.1 VMulticolour
- RS Stock No.:
- 424-2258
- Mfr. Part No.:
- 550-3505
- Manufacturer:
- Dialight
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€8.63
(exc. VAT)
€10.62
(inc. VAT)
Temporarily out of stock
- 95 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €1.726 | €8.63 |
| 25 - 95 | €1.556 | €7.78 |
| 100 - 245 | €1.44 | €7.20 |
| 250 - 495 | €1.348 | €6.74 |
| 500 + | €1.32 | €6.60 |
*price indicative
- RS Stock No.:
- 424-2258
- Mfr. Part No.:
- 550-3505
- Manufacturer:
- Dialight
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Product Type | PCB LED Indicator | |
| LED Colour | Red, Green | |
| Number of LEDs | 2 | |
| Sub Type | Multicolour | |
| Maximum Forward Current | 30mA | |
| Mount Type | Through Hole | |
| Number of Pins | 2 | |
| Viewing Angle | 65 ° | |
| LED Orientation | Right Angle | |
| Minimum Supply Voltage | 2.1V | |
| LED Material | GaP, GaAsP | |
| Multicolour/Single Colour | Multicolour | |
| Luminous Intensity | 85mcd | |
| Standards/Approvals | MIL-STD-202F, RoHS, UL 94 V-0 | |
| Length | 14.151mm | |
| Lens Colour | Red | |
| Lens Finish | Diffused | |
| LED Size | 5 mm (T-1 3/4) | |
| Series | 550 | |
| Power Dissipation | 80mW | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Product Type PCB LED Indicator | ||
LED Colour Red, Green | ||
Number of LEDs 2 | ||
Sub Type Multicolour | ||
Maximum Forward Current 30mA | ||
Mount Type Through Hole | ||
Number of Pins 2 | ||
Viewing Angle 65 ° | ||
LED Orientation Right Angle | ||
Minimum Supply Voltage 2.1V | ||
LED Material GaP, GaAsP | ||
Multicolour/Single Colour Multicolour | ||
Luminous Intensity 85mcd | ||
Standards/Approvals MIL-STD-202F, RoHS, UL 94 V-0 | ||
Length 14.151mm | ||
Lens Colour Red | ||
Lens Finish Diffused | ||
LED Size 5 mm (T-1 3/4) | ||
Series 550 | ||
Power Dissipation 80mW | ||
Non Compliant
Dialight 550-3x05 Series LED CBI® Circuit Board Indicators
The 550-3x05 series, from Dialight, are 5mm CBI (Circuit Board Indicator) LEDs. They are in 3-leaded packages with common cathode. Their black housing provides a high contrast. These bi-colour LED indicators are available in a choice of colours with red/green LEDs providing yellow/orange as a third colour.
Features of the 550-3x05 series:
- 3-leaded black package
- 5mm bi-colour LEDs
- Non-tinted, diffused LEDs
- Colours: Red/Green and Yellow/Green
- Operating temperature: -20 to +85 °C
- Viewing angle: 60°
PCB LED Indicators, Dialight
Related links
- Dialight 550-2207F Green Right Angle PCB LED Indicator 5 mm (T-1 3/4), 1 LEDs 2.1 VSingle Colour
- Dialight Red 2 LEDs 2 VMulticolour
- Dialight Red 2 LEDs 2.8 VMulticolour
- Dialight 552-0912F Red 2 LEDs 2 VMulticolour
- Dialight 551-3007F Red 2 LEDs 2 VMulticolour
- Dialight 553-0112-200F Red 2 LEDs 2.8 VMulticolour
- Dialight Green Right Angle PCB LED Indicator 5 mm (T-1 3/4), 2 LEDs 2.1 VSingle Colour
- Dialight 552-0222F Green Right Angle PCB LED Indicator 5 mm (T-1 3/4), 2 LEDs 2.1 VSingle Colour
