Kingbright L-93A8CB/1SRD PCB LED Indicator
- RS Stock No.:
- 466-4254
- Mfr. Part No.:
- L-93A8CB/1SRD
- Manufacturer:
- Kingbright
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 20)
€7.90
(exc. VAT)
€9.72
(inc. VAT)
- RS Stock No.:
- 466-4254
- Mfr. Part No.:
- L-93A8CB/1SRD
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | PCB LED Indicator | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type PCB LED Indicator | ||
- COO (Country of Origin):
- CN
Kingbright 3mm Single-Level LED Indicators - Single Block
This family of PCB LED indicators, from Kingbright, are right angle LED indicators. They consist of a 3mm (T-1) through-hole LED within a black plastic housing. The LEDs are available in a variety of colours which are enhanced by their black packages.
Single PCB LED indicators
1 x 3mm (T-1) LED
Variety of colours
Black plastic housing
Right angled
IC compatible
Wide viewing angle
High reliability
PCB LED Indicators, Kingbright
Related links
- Kingbright L-93A8CB/1YD Yellow Right Angle PCB LED Indicator, 1 LEDs 3 mm (T-1) 2.5 V
- Kingbright L-93A8CB/1ID Red Right Angle PCB LED Indicator, 1 LEDs 3 mm (T-1) 2.5 V
- Kingbright L-93A8CB/1GD Green Right Angle PCB LED Indicator, 1 LEDs 3 mm (T-1) 2.5 V
- Kingbright L-1387QMP/1EGW Green 1 LEDs 3 mm (T-1) 2.5 V
- Kingbright L-93A8EWP/1ID/TG-0L Red Right Angle PCB LED Indicator, 1 LEDs 3 mm (T-1) 2.5 V
- Kingbright L-130WDT/1EGW Green 1 LEDs 3 mm (T-1) 2.5 V
- Kingbright L-1503CB/1ID Red Right Angle PCB LED Indicator, 1 LEDs 3 mm (T-1) 2.5 V
- Kingbright L-710A8EW/1YD Yellow Right Angle PCB LED Indicator, 1 LEDs 3 mm (T-1) 2.5 V

