Kingbright L-93A8EB/2GD Green Right Angle PCB LED Indicator 3 mm (T-1), 2 LEDs 2.5 VSingle Colour
- RS Stock No.:
- 466-4305
- Mfr. Part No.:
- L-93A8EB/2GD
- Manufacturer:
- Kingbright
Get a bulk buy discount
Add 100 more to save €5.40
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€15.60
(exc. VAT)
€19.20
(inc. VAT)
In Stock
- Plus 980 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 80 | €0.78 | €15.60 | - |
| 100 - 380 | €0.726 | €14.52 | €5.40 |
| 400 - 980 | €0.707 | €14.14 | €29.20 |
| 1000 - 1980 | €0.689 | €13.78 | €91.00 |
| 2000 + | €0.672 | €13.44 | €216.00 |
*price indicative
- RS Stock No.:
- 466-4305
- Mfr. Part No.:
- L-93A8EB/2GD
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | PCB LED Indicator | |
| LED Colour | Green | |
| Number of LEDs | 2 | |
| Sub Type | Single Colour | |
| Mount Type | Through Hole | |
| Maximum Forward Current | 30mA | |
| Number of Pins | 4 | |
| Viewing Angle | 60 ° | |
| Minimum Supply Voltage | 2.5V | |
| LED Orientation | Right Angle | |
| LED Material | GaP | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 20mcd | |
| Standards/Approvals | RoHS | |
| Length | 12.22mm | |
| Lens Colour | Green | |
| Power Dissipation | 75mW | |
| LED Size | 3 mm (T-1) | |
| Lens Finish | Diffused | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type PCB LED Indicator | ||
LED Colour Green | ||
Number of LEDs 2 | ||
Sub Type Single Colour | ||
Mount Type Through Hole | ||
Maximum Forward Current 30mA | ||
Number of Pins 4 | ||
Viewing Angle 60 ° | ||
Minimum Supply Voltage 2.5V | ||
LED Orientation Right Angle | ||
LED Material GaP | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 20mcd | ||
Standards/Approvals RoHS | ||
Length 12.22mm | ||
Lens Colour Green | ||
Power Dissipation 75mW | ||
LED Size 3 mm (T-1) | ||
Lens Finish Diffused | ||
- COO (Country of Origin):
- CN
Kingbright 3mm Bi-Level LED Indicators
This family of PCB LED indicators, from Kingbright, are 3mm (T-1) bi-level indicators. They consist of through hole LEDs within a black plastic housing. The housing holds the LEDs at a right angle to the board. Their bi-level mounting ensure optimisation of board space.
Features of the 3mm bi-level indicators:
3mm (T-1) through-hole LEDs
Black plastic housing
Right angled
Variety of colours
Wide viewing angle
High reliability
PCB LED Indicators, Kingbright
Related links
- Kingbright L-4060VH/2GD Green Right Angle PCB LED Indicator 3 mm (T-1), 2 LEDs 2.5 VSingle Colour
- Kingbright L-710A8MD/2GD Green 2 LEDs 2.5 VSingle Colour
- Kingbright L-93A8EB/2ID Red Right Angle PCB LED Indicator 3 mm (T-1), 2 LEDs 2.5 VSingle Colour
- Kingbright L-93A8EB/2YD Yellow Right Angle PCB LED Indicator 3 mm (T-1), 1 LEDs 2.5 VSingle Colour
- Kingbright L-1503CB/1GD Green Right Angle PCB LED Indicator 3 mm (T-1), 1 LEDs 2.5 VSingle Colour
- Kingbright L-710A8EW/1GD Green Right Angle PCB LED Indicator 3 mm (T-1), 1 LEDs 2.5 VSingle Colour
- Kingbright L-1503CB/1LGD Green Right Angle PCB LED Indicator 3 mm (T-1), 1 LEDs 2.5 VSingle Colour
- Kingbright L-93A8CB/1GD Green Right Angle PCB LED Indicator 3 mm (T-1), 1 LEDs 2.5 VSingle Colour
