Kingbright L-1503CB/1ID Red Right Angle PCB LED Indicator 3 mm (T-1), 1 LEDs 2.5 VSingle Colour
- RS Stock No.:
- 466-4327
- Mfr. Part No.:
- L-1503CB/1ID
- Manufacturer:
- Kingbright
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€8.48
(exc. VAT)
€10.44
(inc. VAT)
In Stock
- Plus 1,940 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 80 | €0.424 | €8.48 |
| 100 - 380 | €0.333 | €6.66 |
| 400 - 980 | €0.288 | €5.76 |
| 1000 - 1980 | €0.265 | €5.30 |
| 2000 + | €0.256 | €5.12 |
*price indicative
- RS Stock No.:
- 466-4327
- Mfr. Part No.:
- L-1503CB/1ID
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | PCB LED Indicator | |
| LED Colour | Red | |
| Number of LEDs | 1 | |
| Sub Type | Single Colour | |
| Mount Type | Through Hole | |
| Maximum Forward Current | 30mA | |
| Number of Pins | 2 | |
| Viewing Angle | 60 ° | |
| Minimum Supply Voltage | 2.5V | |
| LED Orientation | Right Angle | |
| LED Material | GaAsP | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 50mcd | |
| Standards/Approvals | RoHS | |
| Length | 13.2mm | |
| Lens Colour | Red | |
| LED Size | 3 mm (T-1) | |
| Lens Finish | Diffused | |
| Power Dissipation | 75mW | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type PCB LED Indicator | ||
LED Colour Red | ||
Number of LEDs 1 | ||
Sub Type Single Colour | ||
Mount Type Through Hole | ||
Maximum Forward Current 30mA | ||
Number of Pins 2 | ||
Viewing Angle 60 ° | ||
Minimum Supply Voltage 2.5V | ||
LED Orientation Right Angle | ||
LED Material GaAsP | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 50mcd | ||
Standards/Approvals RoHS | ||
Length 13.2mm | ||
Lens Colour Red | ||
LED Size 3 mm (T-1) | ||
Lens Finish Diffused | ||
Power Dissipation 75mW | ||
- COO (Country of Origin):
- CN
Kingbright 5mm Single-Level LED Indicators - Single Block
These single level PCB LED indicators, from Kingbright, consist of a 5mm (T-1 3/4) through-hole LED within a black plastic housing. The housings hold the LED at a right angle to the board whilst providing a high contrast ratio to the LED. The LED indicators are available in a variety of single colour and bi colour options.
Features of the single level PCB LED indicators:
5mm through hole LED
Black plastic housing
Right angle
Variety of colours
PCB LED Indicators, Kingbright
Related links
- Kingbright L-93A8CB/1ID Red Right Angle PCB LED Indicator 3 mm (T-1), 1 LEDs 2.5 VSingle Colour
- Kingbright L-710A8EW/1ID Red Right Angle PCB LED Indicator 3 mm (T-1), 1 LEDs 2.5 VSingle Colour
- Kingbright KM2520EH/1ID Red Right Angle PCB LED Indicator 3 mm (T-1), 1 LEDs 2.5 VSingle Colour
- Kingbright L-1503CB/1GD Green Right Angle PCB LED Indicator 3 mm (T-1), 1 LEDs 2.5 VSingle Colour
- Kingbright L-1503CB/1LGD Green Right Angle PCB LED Indicator 3 mm (T-1), 1 LEDs 2.5 VSingle Colour
- Kingbright L-1503CB/1LYD Yellow Right Angle PCB LED Indicator 3 mm (T-1), 1 LEDs 2.5 VSingle Colour
- Kingbright L-93A8EWP/1ID/TG-0L Red Right Angle PCB LED Indicator 3 mm (T-1), 1 LEDs 2.5 VSingle Colour
- Kingbright L-73CB/1IDA Red Right Angle PCB LED Indicator 3 mm (T-1), 1 LEDs 2.5 VSingle Colour
