Dialight Green Right Angle PCB LED Indicator 5 mm (T-1 3/4), 2 LEDs 2.2 VSingle Colour

Subtotal (1 unit)*

€2.18

(exc. VAT)

€2.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 346 unit(s) shipping from 23 November 2026
  • Plus 400 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2.18

*price indicative

RS Stock No.:
546-0902
Distrelec Article No.:
175-05-227
Mfr. Part No.:
553-0222-200F
Manufacturer:
Dialight
Find similar products by selecting one or more attributes.
Select all

Brand

Dialight

LED Colour

Green

Product Type

PCB LED Indicator

Number of LEDs

2

Sub Type

Single Colour

Mount Type

Through Hole

Maximum Forward Current

30mA

Number of Pins

4

Viewing Angle

60 °

LED Orientation

Right Angle

Minimum Supply Voltage

2.2V

LED Material

GaP, GaAsP

Multicolour/Single Colour

Single Colour

Luminous Intensity

1.6mcd

Length

14.06mm

Standards/Approvals

UL 94 V-0, MIL-STD-202F, RoHS

Power Dissipation

80mW

Series

553

Lens Colour

Green

Lens Finish

Diffused

LED Size

5 mm (T-1 3/4)

Dialight 553-xxxx-200 Series LED CBI® Circuit Board Indicators


The 553-xxxx-200 series, from Dialight, are LED CBI® circuit board indicators. These bi-level PCB LED indicators contain two 3mm (T-1) LEDs in a black plastic housing. The right-angle housings are black which offers a high contrast and are narrow to fit applications where space is limited. The 553-xxxx-200 PCB LED indicators have high efficiency, low current, resistor, bi-colour and non-diffused LED options.

Features of the 553-xxxx-200 PCB LED indicators:

Through hole mounting

2 x 3mm (T-1) LEDs

Variety of colours

Black plastic housing

Right-angle

Designed to accommodate DIN 41494

Multiple CBIs form horizontal LED arrays on 5.08mm (0.2in) centre-lines

High-contrast, UL 94V-0 rated, black housing

Housing stand-offs facilitate PCB cleaning

Solderability per MIL-STD-202F, method 208F

PCB LED Indicators, Dialight


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy