VCC 5693F1;1;1-A, PCB LED Indicator

  • RS Stock No. 891-4184
  • Mfr. Part No. 5693F1;1;1-A
  • Manufacturer VCC
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

5693 Series T1 Right Angle Vertical Tri LED

VCC 5693 Series T1 right angle 3-up LED assembly are vertical mounted to simplify PC board mounting. The 5693 series tri assembly with 3 LEDs mounted in a single block permits easy installation and assures matched height and centre to centre spacing. The 5693 series features a high intensity light output, low current draw and super bright LEDs with a wide viewing angle.

Standoffs to prevent flux entrapment
Black nylon housing
RoHS compliant

PCB LED Indicators, VCC

Temporarily out of stock - back order for despatch 14-07-2020, delivery within 2 working days
Unit of sale: 1 Pack of 3000
6,586.83
(exc. VAT)
8,101.80
(inc. VAT)
Pack(s)
Per Pack
Per unit*
1 +
€6,586.83
€2.196
*price indicative
Related Products
The 550-xx07, from Dialight, are LED circuit board ...
Description:
The 550-xx07, from Dialight, are LED circuit board indicators from their CBI® family They contain one 5mm through-hole LED in a black plastic housing with a sloped back. Their black housings enable a high contrast and housing standoffs help with ...
VCC 601xM series non-relampable panel mount LED indicators ...
Description:
VCC 601xM series non-relampable panel mount LED indicators feature a built-in resistor to provide optimal LED performance These indicators are push fit mounted into a 9.65 mm panel cut out, and supplied with 120 mm insulated wire leads. The 601xM ...
The VCC 6300T Series of right-angle SMT LED ...
Description:
The VCC 6300T Series of right-angle SMT LED circuit board indicators are ideal for automated production environments and offer high performance in a compact package The projecting lens provides high visibility with a wide viewing angle and the black housing ...
VCC 6255T series bright angle sub-miniature SMT LEDs ...
Description:
VCC 6255T series bright angle sub-miniature SMT LEDs are a compact form LED with a wide viewing angle that is ideal for backlighting applications Convection and vapor-phase reflow compatible Compact form enables high density placement Wide angle viewing Direct-view optics ...