Amphenol Industrial AIPXE Polycarbonate PCB Enclosure 35 mm, 114 mm 119 mm
- RS Stock No.:
- 194-9883
- Mfr. Part No.:
- AIPXE-325X4A-E017
- Manufacturer:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€649.80
(exc. VAT)
€799.25
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 50 | €12.996 | €649.80 |
| 100 - 200 | €11.476 | €573.80 |
| 250 - 450 | €10.709 | €535.45 |
| 500 + | €10.488 | €524.40 |
*price indicative
- RS Stock No.:
- 194-9883
- Mfr. Part No.:
- AIPXE-325X4A-E017
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Internal Width | 114mm | |
| Product Type | PCB Enclosure | |
| Internal Length | 119mm | |
| Internal Height | 35mm | |
| Body Material | Polycarbonate | |
| Number of Pins | 24 | |
| Colour | Black, Grey, Brown, Amber, Clear, Green | |
| Series | AIPXE | |
| Pin Pitch | 4.2mm | |
| IP Rating | IP67, IP69K | |
| Finish | Gold Plated Tin | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Internal Width 114mm | ||
Product Type PCB Enclosure | ||
Internal Length 119mm | ||
Internal Height 35mm | ||
Body Material Polycarbonate | ||
Number of Pins 24 | ||
Colour Black, Grey, Brown, Amber, Clear, Green | ||
Series AIPXE | ||
Pin Pitch 4.2mm | ||
IP Rating IP67, IP69K | ||
Finish Gold Plated Tin | ||
Standards/Approvals RoHS Compliant | ||
The Amphenol Armor IPX™ Clear Sealed Enclosure provides superior protection for printed circuit boards and electronic control modules in harsh environments and off-road applications, all in a clear, see-through housing. Available in two additional enclosure material types: Black Thermoplastic or Ultem® (Transparent Amber). Simplified installation is accomplished via a rugged tandem through-hole design for ease of mounting and includes optional environmental venting. The Armor IPX™ electrical interface is established with the compact ATM™ Header System featuring optional keying and sealed 90° molded pins. The snap-in headers quickly and securely attach to the Armor IPX™ enclosure and mate with standard ATM™ Series plugs. Armor IPX™ Sealed Enclosures and ATM™ Header Systems are compatible with industry standard EEC enclosures.
Related links
- Amphenol Industrial AIPXE Polycarbonate PCB Enclosure 35 mm, 114 mm 119 mm
- Amphenol Industrial AIPEX Polycarbonate PCB Enclosure 35 mm, 114 mm 119 mm
- Amphenol Industrial AIPXE Thermoplastic PCB Mounting Enclosure 19 mm, 102 mm 83 mm
- RND RND 455 Polycarbonate PCB Mounting Enclosure 30 mm, 114 mm 114 mm
- RS PRO Nitrile O-Ring O-Ring 119 mm OD
- Amphenol Industrial, AIPXE Automotive Connector Black Through Hole 24 Way Crimp Termination
- CAMDENBOSS Open Top Enclosure Type CDIB Series, Polycarbonate 90 mm 114 mm DIN Rail Enclosure Kit 106.2mm
- CAMDENBOSS Solid Top Enclosure Type CDIB Series, Polycarbonate 90 mm 114 mm DIN Rail Enclosure Kit 106.2mm
