- RS Stock No.:
- 284-6157
- Mfr. Part No.:
- 2203152
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 28-08-2024, delivery within 2 working days
Price Each
€60.43
(exc. VAT)
€74.33
(inc. VAT)
Units | Per unit |
---|---|
1 + | €60.43 |
- RS Stock No.:
- 284-6157
- Mfr. Part No.:
- 2203152
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact handheld housing is designed for easy integration of LCD displays and membrane keypads, offering an ergonomic straight or staggered design.
Fast mounting due to the modular design
Operational temperature -40 to 80°C
Operational temperature -40 to 80°C
Specifications
Attribute | Value |
---|---|
Internal Length | 26 mm |
Body Material | ABS |
Series | HCS |