nVent SCHROFF 24812 Zinc Alloy PCB Mounting Enclosure
- RS Stock No.:
- 287-9825
- Distrelec Article No.:
- 110-90-032
- Mfr. Part No.:
- 24812201
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€11.72
(exc. VAT)
€14.42
(inc. VAT)
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.72 |
*price indicative
- RS Stock No.:
- 287-9825
- Distrelec Article No.:
- 110-90-032
- Mfr. Part No.:
- 24812201
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | PCB Mounting Enclosure | |
| Body Material | Zinc Alloy | |
| Colour | Grey | |
| Series | 24812 | |
| Finish | Zinc Plated | |
| UL Rating | No | |
| Standards/Approvals | RoHS | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type PCB Mounting Enclosure | ||
Body Material Zinc Alloy | ||
Colour Grey | ||
Series 24812 | ||
Finish Zinc Plated | ||
UL Rating No | ||
Standards/Approvals RoHS | ||
Shielding Unshielded | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent-Schroff frame type plug-in unit PCB mounting support for slot 1, 5 pairs, is designed to securely mount PCBs within a frame structure, specifically intended for Slot 1 configurations. This support system facilitates the installation and organiza
Fixing occurs when the rear panel is fitted
Suitable for frame type plug-in units with guide rails
Related links
- nVent SCHROFF 24812 Steel PCB Mounting Enclosure 109.1 mm
- nVent SCHROFF 24812 Series Plug-In Unit Kit for Use with Featuring a perforated top and bottom cover for ventilation and
- nVent SCHROFF 24812 Series Hardware Kit for Use with Schroff Frame Type Plug-In Units With Guide Rails 50
- nVent SCHROFF 24812 Series for Use with Chassis Cases 100 Per Pack Piece(s) 20 mm
- nVent SCHROFF Plug-In Unit Ventilated 167 mm
- nVent SCHROFF 20817 PCB Mount Enclosure
- nVent SCHROFF 20846 PCB Mount Enclosure
- nVent SCHROFF Grey Aluminium Zinc Alloy 10 HP 50.46mm
