Perancea Steel RFI Enclosure 15 mm, 40 mm 40 mm
- RS Stock No.:
- 627-6477
- Mfr. Part No.:
- RS01/PFL12T
- Manufacturer:
- Perancea
Subtotal (1 unit)*
€16.84
(exc. VAT)
€20.71
(inc. VAT)
In Stock
- 131 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.84 |
*price indicative
- RS Stock No.:
- 627-6477
- Mfr. Part No.:
- RS01/PFL12T
- Manufacturer:
- Perancea
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Perancea | |
| Internal Width | 40mm | |
| Product Type | RFI Enclosure | |
| Internal Length | 40mm | |
| Internal Height | 15mm | |
| Body Material | Steel | |
| Number of Pins | 8 | |
| Pin Pitch | 20mm | |
| Finish | Tin Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Perancea | ||
Internal Width 40mm | ||
Product Type RFI Enclosure | ||
Internal Length 40mm | ||
Internal Height 15mm | ||
Body Material Steel | ||
Number of Pins 8 | ||
Pin Pitch 20mm | ||
Finish Tin Plated | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Screening Enclosures
These individual RFI/EMI screening enclosures for PCBs consist of a 20swg steel frame and a 24swg fingered lid both bright acid tin finished.
Suitable for low and high frequency use
Surface resistivity 20x10-6Ω/cm2
Conductivity 5x104Ω
Related links
- Perancea Steel RFI Enclosure 15 mm, 50 mm 75 mm
- Perancea PLF Steel RFI Enclosure 15 mm, 25 mm 50 mm
- Perancea PLF Steel RFI Enclosure 15 mm, 30 mm 30 mm
- Perancea PCMC Steel RFI Enclosure 15 mm, 30 mm 40 mm
- Perancea PLF Steel RFI Enclosure 15 mm, 50 mm 50 mm
- Perancea PCMC Steel RFI Enclosure 15 mm, 25 mm 25 mm
- Perancea PFL Steel RFI Enclosure 25 mm, 75 mm 75 mm
- Perancea PFL Steel RFI Enclosure 25 mm, 75 mm 125 mm
