Wurth Elektronik WIR-SHC Tin Plated Steel PCB Enclosure 3 mm, 21.8 mm 21.8 mm
- RS Stock No.:
- 773-7282
- Distrelec Article No.:
- 301-65-022
- Mfr. Part No.:
- 36003200
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 10 more to save €1.40
View bulk pricing optionsSubtotal (1 unit)*
€2.88
(exc. VAT)
€3.54
(inc. VAT)
In Stock
- 49 unit(s) ready to ship from another location
- Plus 119 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €2.88 | - |
| 10 - 49 | €2.74 | €1.40 |
| 50 + | €2.60 | €14.00 |
*price indicative
- RS Stock No.:
- 773-7282
- Distrelec Article No.:
- 301-65-022
- Mfr. Part No.:
- 36003200
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Enclosure | |
| Internal Width | 21.8mm | |
| Internal Length | 21.8mm | |
| Internal Height | 3mm | |
| Body Material | Tin Plated Steel | |
| Series | WIR-SHC | |
| Finish | Tin Plated | |
| Standards/Approvals | DIN EN 10202, DIN EN 10203 | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Enclosure | ||
Internal Width 21.8mm | ||
Internal Length 21.8mm | ||
Internal Height 3mm | ||
Body Material Tin Plated Steel | ||
Series WIR-SHC | ||
Finish Tin Plated | ||
Standards/Approvals DIN EN 10202, DIN EN 10203 | ||
Shielding Shielded | ||
- COO (Country of Origin):
- DE
Wurth Elektronik Shielding Cabinets - WE-SHC
Wurth WE-SHC series shielding cabinets offer a flexable and cost effective solution to a variety of requirements. Comprised of high quality tin, with a shielding effectiveness up to 55dB. The WE-SHC cabinet consists of two parts - a solderable grid frame and a removable cover.
Related links
- Wurth Elektronik WIR-SHC Tin Plated Steel PCB Enclosure 3 mm, 51.8 mm 51.8 mm
- Wurth Elektronik WIR-SHC Tin Plated Steel PCB Enclosure 3 mm, 26.8 mm 26.8 mm
- Wurth Elektronik WIR-SHC Tin Plated Steel PCB Enclosure 3 mm, 31.8 mm 31.8 mm
- Wurth Elektronik WE-SHC Tin Plated Steel PCB Enclosure 3 mm, 26 mm 26 mm
- Wurth Elektronik WE-SHC Tin Plated Steel PCB Enclosure 3 mm, 51 mm 51 mm
- Wurth Elektronik WE-SHC Tin Plated Steel PCB Enclosure 3 mm, 21 mm 21 mm
- Wurth Elektronik WE-SHC Tin Plated Steel Shielding Enclosure 3 mm, 25 mm 25 mm
- Wurth Elektronik WE-SHC Tin Plated Steel Shielding Enclosure 3 mm, 50 mm 50 mm
