JAE DD1 Series Straight Surface Mount PCB Socket, 30-Contact, 1-Row, 0.5mm Pitch, Solder Termination
- RS Stock No.:
- 437-089
- Mfr. Part No.:
- DD1B030HA1
- Manufacturer:
- JAE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 437-089
- Mfr. Part No.:
- DD1B030HA1
- Manufacturer:
- JAE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Number of Contacts | 30 | |
| Number of Rows | 1 | |
| Pitch | 0.5mm | |
| Type | Wire to Board | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 1A | |
| Voltage Rating | 30 V ac | |
| Series | DD1 | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Number of Contacts 30 | ||
Number of Rows 1 | ||
Pitch 0.5mm | ||
Type Wire to Board | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 1A | ||
Voltage Rating 30 V ac | ||
Series DD1 | ||
Contact Material Copper Alloy | ||
JAE DD1 Series
Single-line rectangular I/O connectors conforming to USB2.0 standard.
Enhanced twisting resistance and removal
Secure ground connection for EMI prevention
Hot plug structure for receptacle
Side-lock type plug which takes standard 5.0mm dia. cable (other diameters can also be used)
Secure ground connection for EMI prevention
Hot plug structure for receptacle
Side-lock type plug which takes standard 5.0mm dia. cable (other diameters can also be used)
DD1 Series Connectors
Related links
- JAE DD1 Series Straight Surface PCB Socket 1 Row, 0.5 mm Pitch Solder
- Panasonic P5KS Series Surface Mount PCB Socket 2-Row Solder Termination
- Molex SlimStack Series Straight Surface Mount PCB Socket 2-Row Solder Termination
- Hirose DF12 Series Straight Surface Mount PCB Socket 2-Row Solder Termination
- Hirose FX15 Series Right Angle Surface Mount PCB Socket 1-Row Solder Termination
- Panasonic P5KS Series Surface Mount PCB Socket 2-Row Solder Termination
- Hirose FunctionMAX FX20 Series Straight Surface Mount PCB Socket 2-Row Solder Termination
- Panasonic P5KS Series Surface Mount PCB Socket 2-Row Solder Termination
