Panasonic Surface PCB Socket, 80-Contact, 2 Row, 0.5 mm Pitch
- RS Stock No.:
- 179-0099
- Mfr. Part No.:
- AXK5S80347YG
- Manufacturer:
- Panasonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 179-0099
- Mfr. Part No.:
- AXK5S80347YG
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | PCB Socket | |
| Number of Contacts | 80 | |
| Number of Rows | 2 | |
| Pitch | 0.5mm | |
| Mount Type | Surface | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type PCB Socket | ||
Number of Contacts 80 | ||
Number of Rows 2 | ||
Pitch 0.5mm | ||
Mount Type Surface | ||
Contact Material Copper | ||
- COO (Country of Origin):
- JP
FEATURES
Wide range of mated heights (3.0 to 9.0 mm) is available
TOUGH CONTACT construction provides high contact
reliability design resistant to various environmental
conditions.
The effective mating length is long and there is enough
space for mating.
APPLICATIONS
Mobile devices and industrial equipment
Related links
- Panasonic Surface Mount PCB Socket 2 Row, 0.5 mm Pitch
- Hirose FX11 Series Straight Surface Mount PCB Socket 2 Row, 0.5 mm Pitch Solder
- Panasonic P5KS Series Vertical Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Molex 52991 Series Vertical Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec QSH Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec ERF5 Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec ERF5 Series Vertical Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec QSH Series Right Angle Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
