Samtec SQT Series Straight Through Hole PCB Socket, 10-Contact, 2 Row, 2 mm Pitch Solder
- RS Stock No.:
- 451-675
- Mfr. Part No.:
- SQT-105-01-L-D
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 20 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
€3.02
(exc. VAT)
€3.71
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | €3.02 | - |
| 20 - 74 | €2.50 | 17% |
| 75 - 299 | €2.09 | 30% |
| 300 - 599 | €1.97 | 34% |
| 600 + | €1.79 | 40% |
*price indicative
- RS Stock No.:
- 451-675
- Mfr. Part No.:
- SQT-105-01-L-D
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 10 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | Socket Strip | |
| Pitch | 2mm | |
| Current | 5.5A | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 450V | |
| Series | SQT | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Contact Material | Bronze | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 10 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type Socket Strip | ||
Pitch 2mm | ||
Current 5.5A | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 450V | ||
Series SQT | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Contact Material Bronze | ||
Standards/Approvals No | ||
The Samtec PCB socket SQT series is a cost effective rugged PCB sockets with straight orientation and through hole mount terminal.
One to six rows with 50 pins per row for 300 I/Os
FleXYZ design allows design flexibility in all three axes
Related links
- Samtec SQT Series Right Angle Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec SQT Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec SQT Series Right Angle Through Hole PCB Socket 1 Row, 2 mm Pitch Solder
- Samtec SQT Series Straight Through Hole PCB Socket 1 Row, 2 mm Pitch Solder
- Samtec SQT Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec SQT Series Right Angle Surface PCB Socket 2 Row, 2 mm Pitch Through Hole
- Samtec SQT Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec SQT Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
