TE Connectivity AMPMODU Series Vertical Board PCB Socket, 15-Contact, 2 Row, 2.54 mm Pitch Solder

Subtotal (1 box of 96 units)*

€328.25

(exc. VAT)

€403.75

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per unit*
1 +€328.25€3.419

*price indicative

RS Stock No.:
467-846
Distrelec Article No.:
304-53-437
Mfr. Part No.:
1-215307-5
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

15

Product Type

PCB Socket

Sub Type

PCB Receptacle

Number of Rows

2

Pitch

2.54mm

Current

3A

Housing Material

Fibreglass Polyester

Termination Type

Solder

Mount Type

Board

Orientation

Vertical

Connector System

Board-to-Board

Stacking Height

7mm

Series

AMPMODU

Row Pitch

2.54mm

Minimum Operating Temperature

65°C

Contact Gender

Female

Contact Material

Phosphor Bronze

Maximum Operating Temperature

125°C

Contact Plating

Gold

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
PL
The TE Connectivity PCB Mount Receptacle is designed for vertical board-to-board connections, seamlessly integrating with existing electronic systems. Featuring a 15-position configuration, it is ideal for precise signal transmission and robust connectivity. The receptacle's fully shrouded design enhances security while ensuring reliable performance in various applications. With its gold (Au) plating, the component ensures excellent conductivity and durability. This versatile connector is especially suitable for projects requiring high-density layouts where space is limited, while its high-temperature specifications ensure reliability across diverse operating conditions. Designed with user-friendly installation in mind, the product's retention solder tails provide sturdy mounting, enhancing operational stability and reducing maintenance needs. This connector is well-suited for use in demanding environments, making it a vital component for engineers and designers alike.

Vertical orientation simplifies PCB layout and maximises board space

Fully shrouded design prevents accidental disconnection and enhances durability

Supports high-density configurations for advanced electronic systems

Gold plating guarantees superior conductivity and corrosion resistance

Retention solder tails ensure reliable mounting and stability

Excellent temperature range facilitates use in various applications

User-friendly installation process streamlines production timelines

Compatible with AMPMODU HV-100/HV-190 series for wide applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy