TE Connectivity Header PCB Header, 12-Contact, 1 Row, 2.5 mm Pitch
- RS Stock No.:
- 468-098
- Distrelec Article No.:
- 304-49-211
- Mfr. Part No.:
- 1-177537-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 250 units)*
€165.18
(exc. VAT)
€203.17
(inc. VAT)
Temporarily out of stock
- Shipping from 25 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €165.18 | €0.661 |
*price indicative
- RS Stock No.:
- 468-098
- Distrelec Article No.:
- 304-49-211
- Mfr. Part No.:
- 1-177537-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 12 | |
| Product Type | PCB Header | |
| Sub Type | Header | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Mount Type | Header | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | CSA Certificate | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 12 | ||
Product Type PCB Header | ||
Sub Type Header | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Mount Type Header | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals CSA Certificate | ||
- COO (Country of Origin):
- CN
The TE Connectivity 2.5 M.I.S POST HDR ASSY 12P is a high-quality connector assembly designed for enhanced performance and reliability in demanding applications. This versatile component integrates advanced design with robust materials, ensuring it meets the stringent standards set by contemporary technological environments. With a focus on ease of use, this assembly facilitates seamless integration within electronic systems while ensuring optimal functionality. Its low halogen content underscores a commitment to eco-friendly practices, making it a suitable choice for environmentally-conscious projects.
Facilitates reliable connections in electronic systems
Meets stringent compliance standards for safety and environmental impact
Made from materials that are low in halogen content
Offers compatibility with a wide range of applications across various sectors
Built for ease of assembly saving time in production line operations
Integrates modern design principles for enhanced performance
Related links
- TE Connectivity MIS Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity MIS Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 1-1730 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch, 2 Row
- TE Connectivity AMP Series Vertical Board PCB Header 2.5 mm Pitch, 1 Row
- TE Connectivity Micro-MaTch Industrial Series Right Angle Board PCB Header 2.54 mm Pitch
- TE Connectivity Buchanan Series PCB Terminal Block 5mm Pitch 1-Row
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
