TE Connectivity MIS Series Vertical Board PCB Header, 10 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 508-326
- Mfr. Part No.:
- 1-177537-0
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 508-326
- Mfr. Part No.:
- 1-177537-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | MIS | |
| Current | 4A | |
| Pitch | 2.5mm | |
| Number of Contacts | 10 | |
| Housing Material | 66 Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Solder | |
| Row Pitch | 2.5mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.17mm | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | |
| Mating Pin Length | 3.4mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series MIS | ||
Current 4A | ||
Pitch 2.5mm | ||
Number of Contacts 10 | ||
Housing Material 66 Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature -25°C | ||
Termination Type Solder | ||
Row Pitch 2.5mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.17mm | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | ||
Mating Pin Length 3.4mm | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed for reliable vertical wire-to-board connections, catering to demanding applications that require precision and quality. Featuring 10 positions on a compact 2.5 mm centerline, this partially shrouded header is expertly crafted with a natural finish. Its through-hole solder termination method ensures secure assembly onto printed circuit boards, making it ideal for industries that demand resilience and efficiency in their electronic connections. With operating voltage capabilities of up to 250 VAC, this connector boasts robustness in various operating environments. Its compatibility with a range of PCB contacts enhances its versatility, while the thoughtfully engineered housing material and dimensions guarantee ease of installation and integration within tight spaces. This product is an exemplary choice for any project requiring a dependable and efficient connection solution in the realm of signal applications.
Natural housing color enables seamless integration into various products
Tin-plated contact features enhance conductivity and longevity
Designed for wire-to-board applications, ensuring versatility in use
Polarized lock adds an extra layer of security during mating
Low halogen content reflects commitment to environmentally responsible engineering
Wave solder capability accommodates high-temperature soldering processes
Electrical and mechanical reliability optimizes performance in critical environments
Product compliance with multiple industry standards ensures quality assurance
Related links
- TE Connectivity MIS Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity MIS Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity MIS Series Vertical Board Housing Receptacle 1.25 mm Pitch, 1 Row
- TE Connectivity MIS Series Vertical Board Housing Receptacle 1.25 mm Pitch, 1 Row
- TE Connectivity MIS Series Straight Cable Housing 2.5 mm Pitch, 1 Row
- TE Connectivity MIS Series Vertical Cable Housing Receptacle 1.25 mm Pitch, 1 Row
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
