Molex 53314 Series Straight Through Hole PCB Socket, 30-Contact, 2 Row, 2 mm Pitch
- RS Stock No.:
- 472-079
- Distrelec Article No.:
- 304-62-654
- Mfr. Part No.:
- 53314-3065
- Manufacturer:
- Molex
Subtotal (1 tray of 40 units)*
€184.34
(exc. VAT)
€226.74
(inc. VAT)
Temporarily out of stock
- Shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €184.34 | €4.609 |
*price indicative
- RS Stock No.:
- 472-079
- Distrelec Article No.:
- 304-62-654
- Mfr. Part No.:
- 53314-3065
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 30 | |
| Number of Rows | 2 | |
| Sub Type | PCB Receptacle | |
| Pitch | 2mm | |
| Housing Material | Fibreglass Polyester | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Series | 53314 | |
| Contact Material | Brass | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 30 | ||
Number of Rows 2 | ||
Sub Type PCB Receptacle | ||
Pitch 2mm | ||
Housing Material Fibreglass Polyester | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Series 53314 | ||
Contact Material Brass | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The TE Connectivity Headers and Wire Housings is engineered to meet the rigorous demands of modern electronic applications. Designed with precision and reliability in mind, this component excels in both performance and versatility, making it a trusted choice for engineers and designers alike. Its innovative technology enhances operational efficiency, ensuring devices function optimally even under challenging conditions.
Incorporates advanced design to enhance functionality
Constructed with durable materials to withstand harsh environments
Optimises performance across a wide range of applications
Ensures seamless compatibility with a variety of electronic systems
Facilitates efficient operation, saving both time and energy
Provides reliable connectivity for uninterrupted performance
Related links
- Molex 53314 Series Vertical Through Hole Base Strip 2 mm Pitch Shrouded
- Samtec CLP Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec TLE Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Hirose DF11 Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec SQW Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec MMS Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec SQT Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec SMM Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
