TE Connectivity Z-PACK HM Series Right Angle Board PCB Header, 4-Contact, 1 Row, 3 mm Pitch Solder
- RS Stock No.:
- 473-705
- Distrelec Article No.:
- 304-52-475
- Mfr. Part No.:
- 120943-2
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 38 units)*
€347.12
(exc. VAT)
€426.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €347.12 | €9.135 |
*price indicative
- RS Stock No.:
- 473-705
- Distrelec Article No.:
- 304-52-475
- Mfr. Part No.:
- 120943-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Number of Contacts | 4 | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 1 | |
| Current | 16A | |
| Pitch | 3mm | |
| Termination Type | Solder | |
| Housing Material | Polyester | |
| Mount Type | Board | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Voltage | 250V | |
| Series | Z-PACK HM | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 3mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Standards/Approvals | UL E28476 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Number of Contacts 4 | ||
Sub Type PCB Receptacle | ||
Number of Rows 1 | ||
Current 16A | ||
Pitch 3mm | ||
Termination Type Solder | ||
Housing Material Polyester | ||
Mount Type Board | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Voltage 250V | ||
Series Z-PACK HM | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 3mm | ||
Maximum Operating Temperature 125°C | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Standards/Approvals UL E28476 | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB mount receptacle is designed for right-angle board-to-board applications, offering a reliable connection solution tailored for a 4-position configuration. With a fully shrouded design, it enhances pin protection and ensures secure electrical contact. The connector stands out with its 3 mm centerline, making it ideal for compact layouts and high-density electronic assemblies. Constructed from high-quality materials, this receptacle is optimized for both durability and performance, accommodating a maximum operating voltage of 250 VDC. The meticulous design features facilitate easy integration into various applications, showcasing versatility across multiple industries. Notably, it also complies with important industry standards, ensuring a trustworthy choice for demanding electronic environments.
Optimized for board-to-board connectivity, enhancing reliability
Compact design allows integration into space-constrained applications
Constructed with durable polyester material for long-lasting performance
Utilizes gold plating for improved conductivity and corrosion resistance
Supports a high current rating, ensuring effective power transmission
Designed with a robust mechanical attachment mechanism for secure mounting
Facilitates through hole press-fit terminations for simplified installation
Compatible with a wide range of connectors in the Z-PACK 2mm HM series
Offers excellent thermal performance, suitable for a broad temperature range
Complies with industry directives for environmental safety and compliance
Related links
- TE Connectivity Z-PACK HM Series Right Angle Board PCB Header 1 Row, 3 mm Pitch Solder
- TE Connectivity Z-PACK HM Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Z-PACK HM Series Right Angle Surface PCB Socket 1 Row, 1.5 mm Pitch Crimp
- TE Connectivity Z-PACK 2mm HM Series Right Angle Board Connector Assembly 3 mm Pitch Shrouded
- TE Connectivity Z-PACK HM Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity Z-PACK HM Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Z-PACK HM Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity Z-PACK HM Series Straight Through Hole PCB Socket 1 Row, 1.5 mm Pitch Solder
