Phoenix Contact MVSTBW Series PCB Connector, 24-Contact, 1 Row, 5 mm Pitch Screw

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
483-879
Mfr. Part No.:
1792744
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

24

Product Type

PCB Connector

Sub Type

PCB Connector

Number of Rows

1

Pitch

5mm

Current

12A

Termination Type

Screw

Housing Material

Polyamide

Connector System

COMBICON MSTB 2.5

Voltage

32 V

Series

MVSTBW

Minimum Operating Temperature

-40°C

Row Pitch

5mm

Contact Gender

Female

Maximum Operating Temperature

100°C

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Standards/Approvals

ISO 6988:1985-02, CSA Approval ID: 2585950, cULus Recognised Approval ID: E60425-19931011, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60112, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-2:2006-02, IEC 60512-13-5:2006-02, IEC 60999-1:1999-11, UL 94 V0, VDE approval of drawings Approval ID: 40004701

COO (Country of Origin):
DE
The Phoenix Contact PCB connector is designed to provide reliable electrical connections for a variety of applications. Featuring a compact design, it ensures efficient use of space while maintaining high performance standards in demanding environments. With a nominal current rating of 12 A and a rated voltage of 320 V, this connector delivers robust functionality. Its screw connection with a tension sleeve guarantees secure conductor connections, making it an ideal choice for applications where reliability and durability are paramount. The green housing is crafted from high-quality materials, promising longevity and compliance with stringent environmental regulations. Designed for ease of use, its compact dimensions and accessible connection points streamline installation and maintenance.

Compact design enhances space efficiency in assemblies

High quality construction ensures durability in demanding environments

Screw connection provides reliable and secure conductor attachment

Optimised for a wide range of conductor cross sections

Environmental compliance guarantees minimal ecological impact

Sleek green housing offers a visually appealing finish

Designed for ease of installation and maintenance

Related links