Phoenix Contact MVSTBW Series PCB Connector, 9-Contact, 1 Row, 5 mm Pitch Screw

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
496-996
Mfr. Part No.:
1912809
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

9

Product Type

PCB Connector

Number of Rows

1

Sub Type

PCB Connector

Pitch

5mm

Current

16A

Housing Material

Polyamide

Termination Type

Screw

Connector System

5 HC, COMBICON MSTB 2

Voltage

32V

Series

MVSTBW

Minimum Operating Temperature

-40°C

Row Pitch

5mm

Contact Gender

Female

Maximum Operating Temperature

100°C

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Standards/Approvals

EN 60695-2-12, cULus Recognised, EN 60695-10-2, EN 60695-2-13, IEC 60112, IEC 60664-1:2007-04, UL 94 V0, VDE, WEEE/RoHS-compliant

COO (Country of Origin):
IN
The Phoenix Contact PCB connector is engineered to deliver reliable performance in diverse applications. Designed with a robust green housing and featuring a standard connection technology, it ensures seamless integration into your systems. The compact dimensions and snug-fitting design make this connector ideal for tight spaces without compromising on connectivity. With a nominal current rating of 16 A and a rated voltage of 320 V, it effectively meets the demands of various electrical configurations. The product's versatile connection method allows for easy installation, contributing to enhanced efficiency in your setups. Its compliance with international standards guarantees safety and reliability in operation over extended periods.

Reduced temperature rise due to maximum contact force

Screw connection method provides secure and reliable connectivity

Designed for ease of use with integrated double steel spring for added safety

Flexible conductor connection accommodates a range of conductor cross sections

Mounting flange is designed for straightforward installation

Environmental compliance ensures safe usage in diverse conditions

Compact design aids in space-saving applications without sacrificing performance

Related links