Phoenix Contact MVSTBW Series Flange PCB Connector, 4-Contact, 1 Row, 5 mm Pitch Screw
- RS Stock No.:
- 497-001
- Mfr. Part No.:
- 1912977
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 497-001
- Mfr. Part No.:
- 1912977
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | PCB Connector | |
| Sub Type | PCB Connector | |
| Number of Rows | 1 | |
| Current | 16A | |
| Pitch | 5mm | |
| Termination Type | Screw | |
| Housing Material | Polyamide | |
| Mount Type | Flange | |
| Connector System | 5 HC, COMBICON MSTB 2 | |
| Voltage | 32V | |
| Series | MVSTBW | |
| Row Pitch | 5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Standards/Approvals | cULus Recognised, VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type PCB Connector | ||
Sub Type PCB Connector | ||
Number of Rows 1 | ||
Current 16A | ||
Pitch 5mm | ||
Termination Type Screw | ||
Housing Material Polyamide | ||
Mount Type Flange | ||
Connector System 5 HC, COMBICON MSTB 2 | ||
Voltage 32V | ||
Series MVSTBW | ||
Row Pitch 5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Female | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Standards/Approvals cULus Recognised, VDE | ||
- COO (Country of Origin):
- IN
The Phoenix Contact PCB connector is designed for robust performance in various applications, delivering reliability and efficiency. With a compact design and a practical screw connection method, the connector ensures secure electrical connections. Whether you're dealing with demanding environments or standard setups, this product stands out for its quality. Built to facilitate the connection of multiple conductors, it provides excellent contact force and stability. Users can expect reduced temperature rises during operation, enhancing longevity and operational safety. The connector features an integrated double steel spring that safeguards against the impacts of power fluctuations, making it a trustworthy choice for both industrial and commercial applications.
Screw locking mechanism secures connections against accidental disconnections
Low contact resistance promotes efficient current flow
VDE and cULus certification ensures compliance with international safety standards
Ideal for a broad range of conductor cross sections, accommodating various specifications
Flammability ratings signify high safety standards for protective use
Related links
- Phoenix Contact MVSTBW Series Flange PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series Flange PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series Flange PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series Flange PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series Flange PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series Flange PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series Flange PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series Flange PCB Connector 1 Row, 5 mm Pitch Screw
