TUK Limited SJKjewh24 Series PCB Socket
- RS Stock No.:
- 522-534
- Mfr. Part No.:
- SJKjewh#24
- Manufacturer:
- TUK Limited
Image representative of range
Bulk discount available
Subtotal (1 pack of 24 units)*
€44.71
(exc. VAT)
€54.99
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €44.71 | €1.863 |
| 5 + | €41.14 | €1.714 |
*price indicative
- RS Stock No.:
- 522-534
- Mfr. Part No.:
- SJKjewh#24
- Manufacturer:
- TUK Limited
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | PCB Socket | |
| Sub Type | Shielded Keystone Socket | |
| Series | SJKjewh24 | |
| Minimum Operating Temperature | -10°C | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 60°C | |
| Contact Plating | Gold | |
| Standards/Approvals | IEC 60603-7-51, IEEE 802.3 | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type PCB Socket | ||
Sub Type Shielded Keystone Socket | ||
Series SJKjewh24 | ||
Minimum Operating Temperature -10°C | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 60°C | ||
Contact Plating Gold | ||
Standards/Approvals IEC 60603-7-51, IEEE 802.3 | ||
- COO (Country of Origin):
- CN
Related links
- TUK Limited SJKjewh Series PCB Socket
- TUK Limited RJ45 Socket Coupler Unshielded
- TUK Limited RJ45 Socket Coupler Shielded
- TUK Limited Straight Socket to Socket Type Type A 2.0 USB Connector
- TUK Limited FACK2S Series 16 Cat5e, Shielded
- TUK Limited SGACK Series RJ45 Panel Mount Coupler Shielded
- TUK Limited FACK Series RJ45 Panel Mount Coupler Unshielded
- TUK Limited Compact Keystone Mount Coupler Unshielded