Phoenix Contact FP Series Right Angle Surface PCB Socket, 80-Contact, 2 Row, 800 μm Pitch Solder

Subtotal (1 pack of 250 units)*

€2,464.03

(exc. VAT)

€3,030.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€2,464.03€9.856

*price indicative

RS Stock No.:
556-282
Mfr. Part No.:
1061586
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Socket

Number of Contacts

80

Sub Type

SMD Female Connector

Number of Rows

2

Current

1.7A

Pitch

800μm

Termination Type

Solder

Housing Material

Liquid Crystal Polymer

Mount Type

Surface

Orientation

Right Angle

Stacking Height

7.85mm

Connector System

ScaleX

Voltage

500V

Series

FP

Row Pitch

800μm

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Contact Material

Copper Alloy

Contact Plating

Gold

Standards/Approvals

cULus Recognised, DIN EN 61340-5-1 (VDE 0300-5-1): 2008-07, IEC 60112, IEC 60512-5-2:2002-02, UL 94 V0, IEC 60512-3-1:2002-02, IEC 60512-4-1:2003-05

COO (Country of Origin):
CZ
The Phoenix Contact SMD female connector epitomises precision and reliability, designed to seamlessly integrate into various electronic applications. Boasting a nominal current of 1.7 A and a sophisticated test voltage of 500 V AC, this product stands out due to its robust construction and advanced ScaleX contact system. The connector is engineered for optimal performance with a 0.8 mm pitch and supports 80 positions, making it an ideal choice for modern circuit board connections. The versatility of the product is further enhanced by its SMD soldering mounting, allowing for efficient assembly in both single and double-sided applications. With high tolerance compensation and excellent electrical conductivity, this connector not only meets but exceeds industry standards, ensuring longevity and stability in demanding environments.

Designed for SMD soldering ensuring ease of use in PCB assembly

Equipped with gold-plated contacts to maintain stable transfer quality over time

Features a unique double-sided contact system for enhanced reliability

Manufactured in accordance with WEEE/RoHS compliance standards for environmental safety

Provides protection against temperature extremes with an operational range from -55 °C to 125 °C

Offers flexibility in design available for various numbers of positions and configurations

Delivers high wipe lengths for excellent mechanical reliability

Optimised for reflow soldering allowing for efficient manufacturing processes laid out in clear specifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy