ERNI ERNI MicroCon Series Right Angle Surface PCB Socket, 50-Contact, 2 Row, 800 μm Pitch Surface Mount
- RS Stock No.:
- 602-351
- Mfr. Part No.:
- 294257-E
- Manufacturer:
- ERNI
Subtotal (1 box of 740 units)*
€5,096.50
(exc. VAT)
€6,268.70
(inc. VAT)
- Shipping from 28 June 2027
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €5,096.50 | €6.887 |
*price indicative
- RS Stock No.:
- 602-351
- Mfr. Part No.:
- 294257-E
- Manufacturer:
- ERNI
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Product Type | PCB Socket | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Sub Type | PCB Receptacle | |
| Pitch | 800μm | |
| Current | 1.68A | |
| Termination Type | Surface Mount | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Surface | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Voltage | 500V ac | |
| Series | ERNI MicroCon | |
| Row Pitch | 800μm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | DIN EN 60068-1, IEC 60721-3-1, IEC 60664, IEC 60112, IEC 60512, RoHS compliant, UL | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Product Type PCB Socket | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Sub Type PCB Receptacle | ||
Pitch 800μm | ||
Current 1.68A | ||
Termination Type Surface Mount | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Surface | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Voltage 500V ac | ||
Series ERNI MicroCon | ||
Row Pitch 800μm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Standards/Approvals DIN EN 60068-1, IEC 60721-3-1, IEC 60664, IEC 60112, IEC 60512, RoHS compliant, UL | ||
- COO (Country of Origin):
- TH
Related links
- ERNI ERNI MicroCon Series Right Angle Surface PCB Socket 2 Row, 800 μm Pitch Surface Mount
- ERNI ERNI MicroCon Series Right Angle Surface PCB Socket 2 Row, 800 μm Pitch Surface Mount
- ERNI ERNI MicroCon Series Right Angle Surface PCB Socket 2 Row, 800 μm Pitch Surface Mount
- ERNI ERNI MicroCon Series Right Angle Surface PCB Socket 2 Row, 800 μm Pitch Surface Mount
- ERNI ERNI MicroCon Series Right Angle Surface PCB Socket 2 Row, 800 μm Pitch Surface Mount
- ERNI ERNI MicroCon Series Vertical Surface PCB Socket 2 Row, 800 μm Pitch Surface Mount
- ERNI ERNI MicroCon Series Vertical Surface PCB Socket 2 Row, 800 μm Pitch Surface Mount
- ERNI ERNI MicroCon Series Vertical Surface PCB Socket 2 Row, 800 μm Pitch Surface Mount
