Weidmuller OMNIMATE Signal - Series BL/SL 7.62 Series 180°, 3-Contact, 1 Row, 7.62 mm Pitch
- RS Stock No.:
- 637-413
- Mfr. Part No.:
- 1625260000
- Manufacturer:
- Weidmuller
Bulk discount available
Subtotal (1 bag of 5 units)*
€4.96
(exc. VAT)
€6.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €4.96 | €0.992 |
| 5 - 9 | €4.56 | €0.912 |
| 10 + | €4.12 | €0.824 |
*price indicative
- RS Stock No.:
- 637-413
- Mfr. Part No.:
- 1625260000
- Manufacturer:
- Weidmuller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmuller | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Pitch | 7.62mm | |
| Housing Material | PBT | |
| Orientation | 180° | |
| Connector System | PCB Plug In Connector | |
| Series | OMNIMATE Signal - Series BL/SL 7.62 | |
| Minimum Operating Temperature | -50°C | |
| Contact Plating | Tinned | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand Weidmuller | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 7.62mm | ||
Housing Material PBT | ||
Orientation 180° | ||
Connector System PCB Plug In Connector | ||
Series OMNIMATE Signal - Series BL/SL 7.62 | ||
Minimum Operating Temperature -50°C | ||
Contact Plating Tinned | ||
Maximum Operating Temperature 100°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Weidmuller OMNIMATE Signal - Series BL/SL 7.62 Series 180° 1 Row, 7.62 mm Pitch
- Weidmüller 3.5 mm Pitch 1 Row 180°
- Weidmuller OMNIMATE SL Right Angle Header Solder
- Weidmuller OMNIMATE SL Pluggable Terminal Block Through Hole
- Phoenix Contact GMVSTBW 2.5/8-STF-7.62 Series Right Angle Screw PCB Terminal Block 1 Row, 7.62 mm Pitch
- Phoenix Contact GMVSTBR 2.5/7-STF-7.62 Series Right Angle Screw PCB Terminal Block 1 Row, 7.62 mm Pitch
- Phoenix Contact DFK-PC 4/7-GF-7.62 Series Straight Feed Through PCB Socket 1 Row, 7.62 mm Pitch Screw
- Phoenix Contact GMVSTBR 2.5/8-STF-7.62 Series Right Angle Screw PCB Terminal Block 1 Row, 7.62 mm Pitch
