Phoenix Contact GMVSTBR 2.5/7-STF-7.62 Series PCB Terminal Block, 7-Contact, 7.62 mm Pitch, 1 Row, 1847932
- RS Stock No.:
- 882-0859
- Mfr. Part No.:
- 1847932
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€566.85
(exc. VAT)
€697.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €11.337 | €566.85 |
*price indicative
- RS Stock No.:
- 882-0859
- Mfr. Part No.:
- 1847932
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 7 | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Orientation | Right Angle | |
| Voltage | 1kV | |
| Standards/Approvals | No | |
| Series | GMVSTBR 2.5/7-STF-7.62 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 7 | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Orientation Right Angle | ||
Voltage 1kV | ||
Standards/Approvals No | ||
Series GMVSTBR 2.5/7-STF-7.62 | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 7, Number of rows: 1, Number of positions per row: 7, number of connections: 7, product range: GMVSTBR 2,5/..-STF, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 90 °, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
