Samtec SSM Series Vertical Surface PCB Socket, 20-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 637-678
- Mfr. Part No.:
- SSM-110-L-DV-BE-M-TR
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2.70
(exc. VAT)
€3.32
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | €2.70 |
| 10 - 24 | €2.48 |
| 25 + | €2.24 |
*price indicative
- RS Stock No.:
- 637-678
- Mfr. Part No.:
- SSM-110-L-DV-BE-M-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 20 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | Socket | |
| Pitch | 2.54mm | |
| Current | 5.2A | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Voltage | 572V | |
| Series | SSM | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold, Tin | |
| Standards/Approvals | MIL-DTL-55302, SET | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 20 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type Socket | ||
Pitch 2.54mm | ||
Current 5.2A | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Vertical | ||
Voltage 572V | ||
Series SSM | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold, Tin | ||
Standards/Approvals MIL-DTL-55302, SET | ||
The Samtec Surface mount socket offers outstanding reliability and performance tailored for high-speed applications. Designed to facilitate a seamless connection, it guarantees optimal electrical conductivity with its top-tier plating options, including matte tin on the tail and gold flash on contact. The innovative design incorporates a locking clip for enhanced security and stability, ensuring a robust mating interface. Rated for substantial current and voltage, this socket supports advanced technologies with ease, making it an excellent choice for demanding environments. Its coplanarity specifications further enhance compatibility, allowing for precision in assembly and integration. This socket is also backed by a decade-long manufacturing promise, reflecting a commitment to quality and prolonged usability in various industrial applications.
Provides high speed performance with enhanced data integrity
Up to 8 Gbps performance
2.54 mm pitch
Surface mount termination
Related links
- Samtec SSM Series Vertical Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSM Series Vertical Surface PCB Socket 2 Row, 2.54 mm Pitch Surface Mount
- Samtec SSM Series Vertical Surface PCB Socket 2 Row, 2.54 mm Pitch Surface Mount
- Samtec SSM Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSM Series Vertical Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSM Series Vertical Surface PCB Socket 1 Row, 2.54 mm Pitch Surface Mount
- Samtec SSM Series Vertical Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSM Series Vertical Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
